TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole
- RS Stock No.:
- 477-758
- Distrelec Article No.:
- 304-52-397
- Mfr. Part No.:
- 1-2213818-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 225 units)*
£385.60
(exc. VAT)
£462.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £385.60 | £1.714 |
*price indicative
- RS Stock No.:
- 477-758
- Distrelec Article No.:
- 304-52-397
- Mfr. Part No.:
- 1-2213818-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder Terminal | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Brown | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Vertical | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Series | Alcoswitch FSMIJ | |
| Operating Force | 160g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder Terminal | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Vertical | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 50mA | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Series Alcoswitch FSMIJ | ||
Operating Force 160g | ||
- COO (Country of Origin):
- CN
The TE Connectivity tactile switch epitomises reliability and functionality, designed specifically for high-performance applications that demand precision and durability. Constructed with a robust rectangular actuator, the switch operates with an Off (On) mechanism, catering to diverse electronic needs. Its brass contact base and silver contact plating ensure excellent conductivity and long-lasting performance, making it suitable for various consumer and industrial applications. Not only does it provide a satisfying tactile feedback with each press, but it also features a compact vertical orientation that facilitates easy integration into devices. With a wide operating temperature range of -25 to 70 °C, this switch is built to withstand varying environmental conditions, enhancing its versatility. Ideal for manufacturers seeking dependable components, this tactile switch combines quality and efficiency, ensuring optimal device functionality.
Designed for seamless integration into electronics
Facilitates a crisp tactile response, enhancing user experience
Made with durable materials for extended product life
Compact design reduces space requirements on circuit boards
Offers excellent electrical conductivity for reliable operation
Wide operating temperature range supports diverse applications
Versatile for both consumer and industrial electronic devices
Compliance with EU RoHS directives ensures environmental safety
Related links
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Black Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Blue Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
