51642 Products showing for Switches
- RS Stock No. 239-745
- Mfr. Part No. 188099 M30I-FD-B-X217
- Brand Eaton
- Switch Operation Momentary, Spring Return
- Mounting Type Panel Mount
- Panel Cut Out Diameter 30.5mm
- Series M30I
- RS Stock No. 271-4256
- Mfr. Part No. 011290 T0-2-15170/E
- Brand Eaton
- Cam Switch Type Ammeter Cam Switch
- Pole and Throw Configuration 2P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS Stock No. 229-9488
- Mfr. Part No. 266110 LS-11/L
- Brand Eaton
- Body Style Block
- Switching Current 6A
- Housing Material Plastic
- IP Rating IP66, IP67
- RS Stock No. 441-405
- Mfr. Part No. 704.941.5
- Brand EAO
- Block Type Resistor Element
- Voltage Rating 60
- Series Series 04
- Contact Configuration Screw Terminal
- RS Stock No. 264-9465
- Mfr. Part No. 440G-MT47043
- Brand Allen Bradley
- Features Actuator Included
- Lock Style Actuator
- Lock Type Guard Lock
- Safety Contacts 3NC/NO
- RS Stock No. 179-9992
- Mfr. Part No. ZCKY61
- Brand Telemecanique Sensors
- Accessory Type Limit Switch Lever
- For Use With XCKJ
- Series OsiSense XC
- RS Stock No. 237-5041
- Mfr. Part No. 1SFA611605R1112 MCBH-21
- Brand ABB
- Block Type Contact Block
- Voltage Rating 230V
- Series MCBH
- Contact Configuration 2 NO + 1 NC
- RS Stock No. 724-9564
- Mfr. Part No. ZBE502
- Brand Schneider Electric
- Block Type Contact Block
- Series Harmony XB
- Contact Configuration 1NC
- Terminal Type Screw
- RS Stock No. 210-0806
- Mfr. Part No. 704.918.4
- Brand EAO
- Block Type Contact Block
- Voltage Rating 250 Vac
- Contact Configuration 2NC
- Terminal Type Push In
- RS Stock No. 183-7267
- Mfr. Part No. 3SU1000-2AS60-0AA0
- Brand Siemens
- Number of Positions 4
- Switch Actuation Latching
- Series SIRIUS ACT 3SU10
- IP Rating IP66, IP67, IP69K
- RS Stock No. 440-505
- Mfr. Part No. 936562518
- Brand Berker
- Light Switch Type Rocker Switch
- Number of Gangs 1
- Series INTEGRO
- Colour Chrome
- RS Stock No. 276-2851
- Mfr. Part No. ZB5AG0814
- Brand Schneider Electric
- Actuator Colour Black
- Number of Positions 3
- Cutout Diameter 22mm
- Actuator Type Key Switch
- RS Stock No. 282-1657
- Mfr. Part No. KG20.T204/GBA008.*KL
- Brand Kraus & Naimer
- Features Accepts Padlocks,Auxiliary Contacts Available
- Number of Poles 4P
- Maximum Current 25A
- IP Rating IP65
- RS Stock No. 150-120
- Mfr. Part No. 8345-B01A-U3M0-DB1B1B-50A-V
- Brand ETA
- Number of Poles 1P
- Maximum Current 50A
- Mounting Type Panel Mount
- IP Rating IP00, IP40
- RS Stock No. 173-8294
- Mfr. Part No. ASQ10330
- Brand Panasonic
- Actuator Type Pin Plunger
- Terminal Type Pre-wired
- Contact Current Rating 100 mA @ 30 V dc
- Contact Configuration SPST
- RS Stock No. 173-8543
- Mfr. Part No. 48-2-RB-N-BK-B
- Brand ITW Switches
- Switch Operation Latching
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 13.6mm
- RS Stock No. 313-685
- Mfr. Part No. 503221
- Brand Pilz
- Supply Voltage 24V dc
- Housing Material Polybutylene Terephthalate (PBT)
- Connection Type M8
- Switch Type RFID Safety Switch
- RS Stock No. 110-4529
- Mfr. Part No. 216812 M22-WLK-W
- Brand Eaton
- Features Illuminated
- Actuator Colour White
- Number of Positions 2
- Cutout Diameter 23mm
- RS Stock No. 692-5214
- Mfr. Part No. 5659CDB
- Brand APEM
- Contact Configuration 3PDT
- Switch Operation On-Off-On
- Contact Current Rating 0.4VA
- Mounting Type Panel Mount
- RS Stock No. 244-3513
- Mfr. Part No. CL-SB-12B-02T
- Brand Nidec Components
- Contact Configuration SPDT
- Mounting Type Surface Mount
- Switch Operation SP
- Contact Current Rating 200 mA