50737 Products showing for Switches
- RS Stock No. 340-8722
- Mfr. Part No. A165E-M-02
- Brand Omron
- Contact Configuration DPST
- Voltage Rating 30 Vdc, 250 Vac
- Series A165E
- IP Rating IP65
- RS Stock No. 125-977
- Mfr. Part No. 172962 T3-2-2092CH/EA/SVB-SI-CHD
- Brand Eaton
- Number of Poles 2
- Maximum Current 32A
- Mounting Type Flush Mount
- IP Rating IP65
- RS Stock No. 193-5134
- Mfr. Part No. 3SU1000-1BA40-0AA0
- Brand Siemens
- Series SIRIUS ACT 3SU10
- Cutout Diameter 22mm
- Push Button Colour Green
- Push Button Actuation Latching
- RS Stock No. 702-3609
- Mfr. Part No. MFP120-R
- Brand KNITTER-SWITCH
- Contact Configuration SPST
- Mounting Type PCB
- Contact Current Rating 350 mA @ 30 V dc
- Terminal Type Through Hole
- RS Stock No. 525-902
- Mfr. Part No. 3.14.002.022/0000
- Brand RAFI
- Contact Configuration 1NO
- Terminal Type THT
- Switch Operation Momentary
- Actuator Length 19.05mm
- RS Stock No. 271-5017
- Mfr. Part No. 029370 T0-3-15924/Z
- Brand Eaton
- Cam Switch Type Ammeter Cam Switch
- Pole and Throw Configuration 3P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS Stock No. 193-5279
- Mfr. Part No. 3SU1000-5BL41-0AA0
- Brand Siemens
- Series SIRIUS ACT 3SU10
- Cutout Diameter 22mm
- Number of Positions 3
- Key Type SSG10
- RS Stock No. 847-5418
- Mfr. Part No. 218281 M22-XDP-R-GB0
- Brand Eaton
- Accessory Type Mushroom Head Plates
- For Use With 22.5 mm Modular Pushbuttons
- Label Text Stop
- RS Stock No. 138-0503
- Mfr. Part No. 2311402-3
- Brand TE Connectivity
- Accessory Type Cap
- For Use With Illuminated Tactile Switch
- Cap Colour Red
- RS Stock No. 188-500
- Mfr. Part No. 09454532501
- Brand HARTING
- Cutout Diameter 30.5mm
- Series Har-Stop
- IP Rating IP65
- RS Stock No. 193-5160
- Mfr. Part No. 3SU1052-2BC20-0AA0
- Brand Siemens
- Features Illuminated
- Number of Positions 2
- Cutout Diameter 22mm
- Switch Actuation Momentary
- RS Stock No. 246-422
- Mfr. Part No. 186012 C30C-FL-G-24-P5
- Brand Eaton
- Pilot Light Type Pilot Light Complete Unit
- Pilot Light Colour Green
- Range Moeller Series C30
- Cutout Diameter 30mm
- RS Stock No. 244-4253P
- Mfr. Part No. SC-2210TB
- Brand Nidec Components
- Series SC-2000
- Contact Current Rating 100 mA
- Number of Switch Positions 10
- Voltage Rating 5V dc
- RS Stock No. 275-4957
- Mfr. Part No. 3KD0443-2LG20-3
- Brand Siemens
- Number of Poles 4
- Maximum Current 80A
- Mounting Type DIN Rail
- IP Rating IP10
- RS Stock No. 239-745
- Mfr. Part No. 188099 M30I-FD-B-X217
- Brand Eaton
- Switch Operation Momentary, Spring Return
- Mounting Type Panel Mount
- Panel Cut Out Diameter 30.5mm
- Series M30I
- RS Stock No. 271-4256
- Mfr. Part No. 011290 T0-2-15170/E
- Brand Eaton
- Cam Switch Type Ammeter Cam Switch
- Pole and Throw Configuration 2P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS Stock No. 229-9488
- Mfr. Part No. 266110 LS-11/L
- Brand Eaton
- Body Style Block
- Switching Current 6A
- Housing Material Plastic
- IP Rating IP66, IP67
- RS Stock No. 441-405
- Mfr. Part No. 704.941.5
- Brand EAO
- Block Type Resistor Element
- Voltage Rating 60
- Series Series 04
- Contact Configuration Screw Terminal
- RS Stock No. 264-9465
- Mfr. Part No. 440G-MT47043
- Brand Allen Bradley
- Features Actuator Included
- Lock Style Actuator
- Lock Type Guard Lock
- Safety Contacts 3NC/NO
- RS Stock No. 179-9992
- Mfr. Part No. ZCKY61
- Brand Telemecanique Sensors
- Accessory Type Limit Switch Lever
- For Use With XCKJ
- Series OsiSense XC