51777 Products showing for Switches
- RS Stock No. 266-546
- Mfr. Part No. 8UC7220-3BD
- Brand Siemens
- Rotary Handle Type Direct Handle
- For Use With 8UC6222-3BD22/8UC6220-3BD
- Handle Colour Red
- Series 8UC7220
- RS Stock No. 899-8567
- Mfr. Part No. MTL-21-40
- Brand Lorlin
- Contact Configuration SP4T
- Contact Current Rating 500 mA
- Number of Switch Positions 4
- Number of Contacts 8
- RS Stock No. 562-602
- Mfr. Part No. DSL-6-C-S
- Brand Lorlin
- Number of Positions 2
- Switch Operation Off-On
- Contact Configuration DPST
- Contact Current Rating 50 mA @ 250 V ac
- RS Stock No. 239-6754
- Mfr. Part No. PB7B2HS2M1CAL00Y500
- Brand TE Connectivity
- Switch Operation On-(On)
- Contact Configuration SPST - NC
- Mounting Type Panel Mount
- Series PB7
- RS Stock No. 609-3036
- Mfr. Part No. ZB5AL4
- Brand Schneider Electric
- Series Harmony XB5
- Cutout Diameter 22mm
- Push Button Colour Red
- Push Button Actuation Spring Return
- RS Stock No. 800-3420
- Mfr. Part No. 800FP-MM43
- Brand Allen Bradley
- Series 800F
- Cutout Diameter 22mm
- Push Button Colour Green
- Push Button Actuation Momentary
- RS Stock No. 218-3263
- Mfr. Part No. 3KF2312-2LF11
- Brand Siemens
- Features Auxiliary Contacts Available
- Number of Poles 3
- Maximum Current 125A
- Mounting Type Surface Mount
- RS Stock No. 554-075
- Mfr. Part No. 1.65.126.001/1000
- Brand RAFI
- Accessory Type Lamp
- For Use With Push Button
- LED Colour Clear
- RS Stock No. 233-9216
- Mfr. Part No. RKC2SJF170SMTR LFS
- Brand C & K
- Contact Configuration SPST
- Terminal Type J Lead
- Switch Operation (On)-Off
- Actuator Length 3.5mm
- RS Stock No. 271-6054
- Mfr. Part No. 093047 T5B-2-8221/E
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 2P
- Maximum Current 63A
- Maximum Voltage 690V (Volts)
- RS Stock No. 881-5204
- Mfr. Part No. RGSCC211-R-B-B-0
- Brand Carling Technologies
- Contact Configuration DPST
- Switch Operation Latching
- Panel Cut Out Width 28.58mm
- Panel Cut Out Height 25.4mm
- RS Stock No. 111-6516
- Brand RS PRO
- Features Illuminated
- Switch Operation Latching
- Contact Configuration SPST
- Mounting Type Panel Mount
- RS Stock No. 913-9097
- Mfr. Part No. SMR 60110
- Brand KNITTER-SWITCH
- Number of Positions 10
- Contact Current Rating 150 mA
- Mounting Type Surface Mount
- Contact Material Phosphor Bronze
- RS Stock No. 295-030
- Mfr. Part No. SI-MAGB1MMHF
- Brand Banner
- Housing Material Thermoplastic
- Switch Type Non Contact
- Sensor Principle Magnetic
- Series SI-MAG
- RS Stock No. 161-383
- Mfr. Part No. 3SE5132-0LD05
- Brand Siemens
- Actuator Type Roller Plunger
- Normal State Configuration 2NC/1NO
- IP Rating IP66, IP67
- Maximum Current 10A
- RS Stock No. 193-4736
- Mfr. Part No. 3SU1900-0AC16-0GH0
- Brand Siemens
- Accessory Type Labeling plate
- Label Text Gauche
- Better World Claim Extended product life, Low carbon manufacture
- Better World Product Yes
- RS Stock No. 119-655
- Mfr. Part No. VC5GUN
- Brand Schneider Electric
- Number of Poles 3
- Maximum Current 100A
- IP Rating IP65
- Power Rating 37kW
- RS Stock No. 702-3378P
- Mfr. Part No. SMR13010
- Brand KNITTER-SWITCH
- Number of Positions 10
- Contact Current Rating 100 mA@ 5 V dc
- Mounting Type Surface Mount
- Contact Material Gold Plated Phosphor Bronze
- RS Stock No. 352-244
- Mfr. Part No. 457846MA
- Brand NSF
- Diameter 25.4mm
- Number of Switch Positions 11
- Voltage Rating 300V ac/dc
- Number of Contacts 1