51777 Products showing for Switches
- RS Stock No. 236-4059
- Mfr. Part No. C1553VQNAL
- Brand Bulgin
- Switch Operation On-Off
- Panel Cut Out Width 22.3/22.4mm
- Panel Cut Out Height 28.2/28.3mm
- Contact Current Rating 16A
- RS Stock No. 913-8918
- Mfr. Part No. KF 4105
- Brand KNITTER-SWITCH
- Accessory Type Cap
- For Use With FP Series Push Button Switch
- Cap Colour Black
- Dimensions 4 (Dia.) x 2.4mm
- RS Stock No. 280-7673
- Mfr. Part No. CSM40500F
- Brand CAMDENBOSS
- Actuator Type Button
- Terminal Type PCB
- Contact Current Rating 5A
- Contact Configuration SPDT
- RS Stock No. 623-3290
- Mfr. Part No. ADDITIONAL HINGE Z 410
- Brand Schmersal
- Accessory Type Hinge
- RS Stock No. 690-3179
- Mfr. Part No. SL.16350.241
- Brand EOZ
- Features Illuminated
- Keypad Layout 4 x 4
- Number of Keys 16
- IP Rating IP67
- RS Stock No. 610-863
- Mfr. Part No. 5TG7928
- Brand Siemens
- Light Switch Type Rocker Switch
- Number of Gangs 1
- Series 5TG79
- Number of Ways 1
- RS Stock No. 241-5008
- Mfr. Part No. D2GW-A1R2F
- Brand Omron
- Actuator Type Hinge Lever
- Terminal Type Quick Connect
- Contact Current Rating 1 mA
- Contact Configuration SPST -NC
- RS Stock No. 913-2840
- Mfr. Part No. VD5BSY0C-XZD11-0-XRS1
- Brand Carling Technologies
- Contact Configuration DPDT
- Switch Operation On-(On)
- Panel Cut Out Width 21.08mm
- Panel Cut Out Height 36.83mm
- RS Stock No. 229-9273
- Mfr. Part No. 032721 H-B3-PKZ0
- Brand Eaton
- RS Stock No. 880-1814
- Mfr. Part No. EX-BNS40S-12ZG-C
- Brand Schmersal
- Supply Voltage 24V ac/dc
- Housing Material Stainless Steel
- Connection Type 1m Cable
- Installation Type Non-Flush
- RS Stock No. 346-904
- Mfr. Part No. XACA49231
- Brand Schneider Electric
- Contact Configuration 1NO, 2NO + 1NC, 3 NC
- Switch Operation Push to Make
- IP Rating IP65
- Contact Current Rating 10A
- RS Stock No. 609-3654
- Mfr. Part No. ZCKD109
- Brand Telemecanique Sensors
- Accessory Type Head
- For Use With XC Series
- Series OsiSense XC
- RS Stock No. 285-7087
- Mfr. Part No. 8BE2RX-75-00
- Brand APEM
- Number of Axes 2
- Series 8000
- Switch Technology Progressive
- IP Rating IP65
- RS Stock No. 248-5587
- Mfr. Part No. GX1692U
- Brand Lovato
- Cam Switch Type On-Off Cam Switch
- Pole and Throw Configuration 4P
- Series GX
- Normal State Configuration 4NO
- RS Stock No. 285-8303
- Mfr. Part No. K12PBK15N
- Brand C & K
- Switch Operation (On)-Off
- Contact Configuration 1NO
- Mounting Type Surface Mount
- Series K12
- RS Stock No. 336-105
- Mfr. Part No. AZM150SK-02/02RAT-024
- Brand Schmersal
- Power to Lock / Unlock Power to Lock
- Supply Voltage 24V dc
- Series AZM150
- Normal State Configuration NC
- RS Stock No. 616-0350
- Mfr. Part No. D2MQ-4L-1-R
- Brand Omron
- Actuator Type Lever
- Terminal Type Through Hole
- Contact Current Rating 500 mA @ 30 V dc
- Contact Configuration SPDT
- RS Stock No. 275-0137
- Mfr. Part No. 67L045
- Brand Sensata / Airpax
- Minimum Temperature 40°C
- Maximum Temperature 130°C
- Thermostat Type Bi-Metallic
- Switch Configuration Open On Rise
- RS Stock No. 259-9806
- Mfr. Part No. 1SCA116754R1001
- Brand ABB
- Number of Poles 4
- Maximum Current 160A
- Fuse Current Rating 160A
- Enclosed/Not Enclosed Enclosed
- RS Stock No. 100-267
- Mfr. Part No. EC2061
- Brand ifm electronic
- Differential Angle 1 → -6°
- Mounting Orientation Horizontal
- Electrical Output Logic
- Maximum Current 700mA