Schmersal AZM 150 Series Solenoid Interlock Switch, Power to Lock

Subtotal (1 unit)*

£368.11

(exc. VAT)

£441.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£368.11

*price indicative

RS Stock No.:
336-105
Mfr. Part No.:
AZM150SK-02/02RAT-024
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 150

Safety Contacts

4

Conduit Entry

3 x (M20 x 1.5)

Terminal Type

Screw

Contact Current

4A

Contact DC Voltage

24V dc

Power to Lock/Unlock

Power to Lock

Contact AC Voltage

230V ac

Housing Material

Polyamide 6 Fibre Glass, Thermoplastic

IP Rating

IP67, IP65

Depth

204mm

Hazardous Area Certification

No

Width

40 mm

Length

64mm

Standards/Approvals

EN IEC 60947-5-1, cULus, EN ISO 13849-1, TÜV, EN ISO 14119

Power Consumption

8.5W

Supply Voltage

24 V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schmersal solenoid interlocks feature a thermoplastic enclosure and offer eight approach levels, made possible by a rotating head.

Simple fitting

Especially on 40 mm profiles

Related links