Schmersal AZM 150 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 335-777
- Mfr. Part No.:
- AZM150SK-02/02R-230
- Brand:
- Schmersal
Subtotal (1 unit)*
£349.68
(exc. VAT)
£419.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.68 |
*price indicative
- RS Stock No.:
- 335-777
- Mfr. Part No.:
- AZM150SK-02/02R-230
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 150 | |
| Safety Contacts | 4 | |
| Conduit Entry | 3 x (M20 x 1.5) | |
| Terminal Type | Screw | |
| Power to Lock/Unlock | Power to Unlock | |
| Contact Current | 4A | |
| Housing Material | Polyamide 6 Fibre Glass, Thermoplastic | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Length | 48mm | |
| Standards/Approvals | EN ISO 13849-1, TÜV, EN IEC 60947-5-1, EN ISO 14119, cULus | |
| Width | 40mm | |
| IP Rating | IP67, IP65 | |
| Hazardous Area Certification | NO | |
| Depth | 204mm | |
| Supply Voltage | 230V ac | |
| Power Consumption | 8.5W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 150 | ||
Safety Contacts 4 | ||
Conduit Entry 3 x (M20 x 1.5) | ||
Terminal Type Screw | ||
Power to Lock/Unlock Power to Unlock | ||
Contact Current 4A | ||
Housing Material Polyamide 6 Fibre Glass, Thermoplastic | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Length 48mm | ||
Standards/Approvals EN ISO 13849-1, TÜV, EN IEC 60947-5-1, EN ISO 14119, cULus | ||
Width 40mm | ||
IP Rating IP67, IP65 | ||
Hazardous Area Certification NO | ||
Depth 204mm | ||
Supply Voltage 230V ac | ||
Power Consumption 8.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schmersal Solenoid interlocks feature a thermoplastic enclosure, offer eight approach levels enabled by a rotating head, and ensure simple fitting, particularly on 40 mm profiles.
Working principle electromechanical
Housing material Thermoplastic, Polyamide PA 6 GF
Gross weight 580 g
Related links
- Schmersal AZM 150 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 150 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 150 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
