Screw In Castor
A screw in castor is a type of a castor wheel which can be screwed into the correct position. This type of castor has a thread stem or socket which is easily screwed into a pre-made hole or mount on the item you are fixing the castor to.
Where would I use a Screw in Castor?
Screw in castors are commonly used on furniture, carts, and other mobile equipment you need to move easily. They come in a variety of sizes and materials, dependant on your application and load requirements.
Applications for Screw in Castors?
Screw in castors can be used in a wide range of applications.
- Office equipment/ Furniture – Screw in castors can be found on chairs, tables, cabinets, and sofas to enable easy movement for relocating and cleaning purposes.
- Light Industrial Equipment – hand trucks, workstations and trolleys may all use screw in castors.
- Medical equipment – Screw in castor wheels can be used for medical carts, medication trolleys, beds, and other medical transportation where cleanliness and ease of movement are essential.
- Carts and Trolleys – Castors found on carts, trolleys and dollies are found in a variety of settings to transport goods from one area to another.
- Household Appliances – Screw in castors can be found around the home on storage units, portable air conditioning units, toolboxes, as well as numerous other household items.
Why are Screw in Castors so Popular?
Screw in castors can be used across a wide variety of applications. They are versatile and convenient to use in both commercial and residential settings.
Popular Searches
- Hervieu Castor Wheels
- Rubber Castor Wheels
- Castor Wheels Revvo
- 100mm Castor Wheels
- Wheels
- Heavy Duty Castors 1000kg
- Heavy Duty Castor Wheels With Brakes
- Heavy Duty Castors 500kg
- Heavy Duty Swivel Castor Wheels
- Nylon Castors
- Polyurethane Castor Wheel
- Ball Bearing Castor
- SS Castor Wheels
- Stem Castors
- Steel Castors
- Fixed Castor Wheels
- Tente Castors
- Rubber Castors
- Flexello Castor Wheels
- 125mm Castor wheels
- 40mm Castor Wheels
- 50mm Castor
- 200mm Castor
- Heavy Duty Caster Wheels
- Swivel Castors
- 75mm Castor Wheels
- Plastic Castor
- Pneumatic Wheel
- Iron Castor Wheels
- Aluminium Castor Wheels
- Castors with Brakes
- Bosch Rexroth Castor Wheels
- Bosch Rexroth Plate Castor Wheels
Related links
- Castor Wheels
- Castors & Wheels
- Tente Braked Swivel Castor Wheel, 205kg Capacity, 200mm Wheel
- LAG Swivel Castor Wheel, 180kg Capacity, 125mm Wheel
- LAG Swivel Castor Wheel, 150kg Capacity, 85mm Wheel
- LAG Swivel Castor Wheel, 200kg Capacity, 150mm Wheel
- Tente Fixed Castor Wheel, 450kg Capacity, 200mm Wheel
- LAG Swivel Castor Wheel, 700kg Capacity, 150mm Wheel