Polyurethane Castor Wheel
Polyurethane castor wheels, also known as PU Castors are used in a wide range of applications due to their long list of desirable characteristics. Not only are they durable and tough, but they also offer excellent resistance to abrasion, chemicals, and weathering.
Polyurethane castors are also resistant to oil, water, and other liquids, making them a popular choice for indoor, outdoor, wet, and other harsh environments.
Different Types of Polyurethane Castor Wheels
There are many different types of PU castors in the market today, with varying features. Some of the most common types are
Swivel Polyurethane Castors
These castors are designed to rotate 360 ˚ allowing for better movement and providing extra flexibility, particularly in tight spaces or steering around objects.
Fixed or Rigid Polyurethane Castors
These castors move along straight lines and do not rotate or swivel. They provide greater stability and control when moving loads in a specific direction, either in straight lines or around corners.
Polyurethane Castors with Brakes
Some Polyurethane Castors come equipped with a breaking device. This allows the immobilization of equipment and machinery. When the brake is activated it fixes into position for greater safety and stability when loading or unloading.
Key Features and Benefits
Floor Friendly
Unlike metal casters, polyurethane treads won't leave marks or scratches on delicate surfaces like hardwood floors or polished concrete.
Smooth and Quiet Operation
Polyurethane wheels generate minimal noise when rolling, making them ideal for noise-sensitive environments like offices or hospitals.
Durability and Wear Resistance
Polyurethane is highly resistant to abrasion, chemicals, and oils, ensuring long-lasting performance.
Popular Searches
- Iron Castor Wheels
- Hervieu Castor Wheels
- Rubber Castor Wheels
- Castor Wheels Revvo
- Aluminium Castor Wheels
- Castors with Brakes
- Bosch Rexroth Castor Wheels
- Bosch Rexroth Plate Castor Wheels
- 100mm Castor Wheels
- Wheels
- Heavy Duty Castors 1000kg
- Heavy Duty Castor Wheels With Brakes
- Heavy Duty Castors 500kg
- Heavy Duty Swivel Castor Wheels
- Nylon Castors
- Ball Bearing Castor
- SS Castor Wheels
- Stem Castors
- Steel Castors
- Fixed Castor Wheels
- Tente Castors
- Rubber Castors
- Flexello Castor Wheels
- 125mm Castor wheels
- 40mm Castor Wheels
- 50mm Castor
- Screw In Castor
- 200mm Castor
- Heavy Duty Caster Wheels
- Swivel Castors
- 75mm Castor Wheels
- Plastic Castor
- Pneumatic Wheel