125mm Castor wheels
125mm castor wheels refer to the diameter of the castor wheel. Castor wheels enable the easy movement of objects, across industrial, commercial, and residential settings.
What is a 125mm Castor Wheel?
A 125mm wheel is typically used in trolley carts, furniture, and numerous other applications where the smooth and efficient movement of equipment is vitally important to the user.
What are 125mm Castors Wheels made from?
Castor wheels can be made from a variety of materials, depending upon the application and durability required. Steel, rubber, and plastic types are commonly used as a housing material coupled with a variety of tyre materials depending on the load capacity, operating environment, and specific requirements.
Where are 125mm Castor Wheels Used?
These castors can be used in a variety of settings, the following are all commonplace, as well as many more.
- Furniture – 125mm castors wheels are commonly found on furniture items such as cabinets, tables, chairs, and storage units. They allow for the furniture to be easily moved around for purposes such as cleaning, and repositioning.
- Industrial – 125mm castor wheels can be used for industrial equipment such as tool carts, trolleys, and workstations in warehouses, and factories.
- Medical Settings – Castor wheels can be used for medical carts, patient beds and other medical equipment.
- Display Stands – Castors can be used for mobile displays, shelving, and racking to make arranging and movement easier.
- Agriculture – Farm equipment castors, these can be essential to carts, the movement of food and wheelbarrows.
What size castor wheel do I need?
Heavier loads require wider castor wheels. 125mm castor wheels are medium duty wheels and can offer you the durability you need where staying mobile is essential.
Popular Searches
- Iron Castor Wheels
- Hervieu Castor Wheels
- Rubber Castor Wheels
- Castor Wheels Revvo
- Aluminium Castor Wheels
- Castors with Brakes
- Bosch Rexroth Castor Wheels
- Bosch Rexroth Plate Castor Wheels
- 100mm Castor Wheels
- Wheels
- Heavy Duty Castors 1000kg
- Heavy Duty Castor Wheels With Brakes
- Heavy Duty Castors 500kg
- Heavy Duty Swivel Castor Wheels
- Nylon Castors
- Polyurethane Castor Wheel
- Ball Bearing Castor
- SS Castor Wheels
- Stem Castors
- Steel Castors
- Fixed Castor Wheels
- Tente Castors
- Rubber Castors
- Flexello Castor Wheels
- 40mm Castor Wheels
- 50mm Castor
- Screw In Castor
- 200mm Castor
- Heavy Duty Caster Wheels
- Swivel Castors
- 75mm Castor Wheels
- Plastic Castor
- Pneumatic Wheel