Heavy Duty Swivel Castor Wheels
When you need to manoeuvre heavy furniture, equipment or machinery, heavy-duty swivel castor wheels are the perfect solution. These robust castors combine strength with 360˚ swivelling, making them ideal for both industrial and commercial applications.
Here at RS, we offer a comprehensive selection of heavy-duty swivel wheels from industry-leading brands such as Tente, LAG, Guitel Hervieu and of course RS PRO. Our extensive range of castors is available in various wheel diameters, load capacities, tyre materials and bearing types.
Types of Heavy-Duty Swivel Castor Wheels
With Brakes
These castors offer the added security of locking both the swivel mechanism and the wheel itself. Swivel castors with brakes are ideal for situations where stability is critical.
Without Brakes
These types of castors are designed purely for easy movement, making them ideal for applications where equipment or machinery is moved around more frequently.
Key Features and Benefits
Heavy Duty Construction
Constructed from high-strength materials such as steel, cast iron or reinforced polymers, provides long-lasting durability and resistance to wear and tear.
High Capacity Bearings
Ball bearings and roller bearings designed for heavy loads help to reduce rolling resistance making it much easier to move large objects or machinery.
Easy Manoeuvring
The swivelling mechanism allows you to move in tight spaces, around corners and change direction easily, saving time and effort.
Smooth and Quiet Operation
Heavy-duty swivel castors are designed for smooth and quiet operation, reducing noise and vibrations during transportation. An important requirement where less noise is essential.
Reduced Strain
High-quality bearings and robust construction minimize the effort and force needed to push or pull heavy loads.
Typical Applications
Heavy-duty swivel castor wheels are versatile and durable, which makes them ideal for a whole host of industrial and commercial applications. Some of the most common are
Industrial Settings
Heavy-duty swivel wheels are perfect for moving machinery, generators, heavy-duty trolleys and chests in warehouses, factories, and workshops.
Commercial Environments
These castor wheels are often used for moving heavy furniture, and office and display equipment in shops, event spaces and retail spaces.
Automotive
Used to support vehicles, trailers, and carts in repair shops and garages.
Popular Searches
- Hervieu Castor Wheels
- Rubber Castor Wheels
- Castor Wheels Revvo
- 100mm Castor Wheels
- Wheels
- Heavy Duty Castors 1000kg
- Heavy Duty Castor Wheels With Brakes
- Heavy Duty Castors 500kg
- Nylon Castors
- Polyurethane Castor Wheel
- Ball Bearing Castor
- SS Castor Wheels
- Stem Castors
- Steel Castors
- Fixed Castor Wheels
- Tente Castors
- Rubber Castors
- Flexello Castor Wheels
- 125mm Castor wheels
- 40mm Castor Wheels
- 50mm Castor
- Screw In Castor
- 200mm Castor
- Heavy Duty Caster Wheels
- Swivel Castors
- 75mm Castor Wheels
- Plastic Castor
- Pneumatic Wheel
- Iron Castor Wheels
- Aluminium Castor Wheels
- Castors with Brakes
- Bosch Rexroth Castor Wheels
- Bosch Rexroth Plate Castor Wheels