10230 Products showing for Engineering Materials & Industrial Hardware
- RS Stock No. 126-4916
- Brand RS PRO
- Anti Vibration Mount Type Female Buffer Foot
- Thread Size M10
- Diameter 60mm
- Overall Height 35mm
- RS Stock No. 199-259
- Brand RS PRO
- Thread M8
- Thread Diameter 8mm
- Thread Length 30mm
- Knob Shape Multiple Lobes
- RS Stock No. 686-092
- Brand RS PRO
- Thread M6
- Thread Diameter 6mm
- Thread Length 15mm
- Knob Shape Multiple Lobes
- RS Stock No. 161-240
- Brand RS PRO
- Thread M10
- Thread Diameter 10mm
- Thread Length 15mm
- Knob Shape Multiple Lobes
- RS Stock No. 492-7971
- Mfr. Part No. L15-6
- Brand Kee Lite
- Connector Type 90° Connector
- Fits Strut Profile Type 6
- Fits Tube Diameter 33.7mm
- Material Aluminium
- RS Stock No. 752-622
- Brand RS PRO
- Colour Opaque
- Length 1m
- Material PTFE
- Form Rod
- RS Stock No. 144-3629
- Brand RS PRO
- Thread M6
- Thread Diameter 6mm
- Thread Length 11mm
- Knob Shape Ball
- RS Stock No. 139-596
- Brand RS PRO
- Colour White
- Form Full
- Length 500mm
- Width 300mm
- RS Stock No. 161-2013
- Brand RS PRO
- Features Spoked,Drilled Hub
- Handle Type Fold Down
- Wheel Diameter 160mm
- Mounting Hole Diameter 16mm
- RS Stock No. 185-4510
- Brand RS PRO
- Static Load Capacity 1600kg
- Thread Size M16
- Thread Length 150mm
- Tilt Angle 30°
- RS Stock No. 146-7766
- Mfr. Part No. H91PLA-20
- Brand Sindanyo H91
- Features Thermal Shock Resistant
- Material Cement
- Form Sheet
- Maximum Operating Temperature +700°C
- RS Stock No. 478-579
- Brand RS PRO
- Lever Type Clamping Lever
- Thread Gender Female
- Thread Size M12
- Thread/Insert Length 16mm
- RS Stock No. 203-5169
- Brand RS PRO
- Anti Vibration Pad Type Anti-Vibration Isolation Pad
- Material Cork
- Load Rating 75psi
- Thickness 22mm
- RS Stock No. 449-0104
- Mfr. Part No. 2477PJO075P30CHC10X90
- Brand Tente
- Features Includes Brake
- Wheel Diameter 75mm
- Load Capacity 75kg
- Mounting Type Single Bolt
- RS Stock No. 687-865
- Mfr. Part No. 300615
- Brand ALWAYSE
- Ball Diameter 19mm
- Mounting Type 3-Hole Flange
- Maximum Load 25kg
- Load Ball Material Stainless Steel
- RS Stock No. 767-5550
- Brand RS PRO
- Connector Type T-Slot Nut
- Fits Groove Size 6mm
- Fits Strut Profile 30 mm
- Thread Size M6
- RS Stock No. 618-8140
- Mfr. Part No. 165321420
- Brand Guitel Hervieu
- Features Includes Brake
- Wheel Diameter 125mm
- Load Capacity 90kg
- Mounting Type Plate
- RS Stock No. 621-764
- Brand RS PRO
- Fits Strut Profile 25 mm
- Structural Element Type Square End Cap
- Fits Square Tube Profile 25mm
- Colour Black
- RS Stock No. 189-3305
- Brand RS PRO
- Anti Vibration Mount Type Female Buffer Foot
- Thread Size M10
- Diameter 50mm
- Overall Height 50mm
- RS Stock No. 506-3292
- Brand RS PRO
- Material Silicone
- Colour White
- Density 1.25g/cm³
- Length 1.2m