72836 Products showing for Cables & Wires
- RS Stock No. 850-4819
- Mfr. Part No. ABM1M-A-C
- Brand Panduit
- Features Self Adhesive
- Colour White
- Cable Tie Width Acceptance 2.5mm
- Length 12.7mm
- RS Stock No. 822-9846
- Brand RS PRO
- Exterior Thread Size M12
- Type Enlager
- Interior Thread Size M16
- Material Nylon 66
- RS Stock No. 734-5307
- Mfr. Part No. 77-7096-0000-10005-0200
- Brand binder
- Cross Sectional Area 0.25 mm²
- Number of Cores 5
- Length 2m
- Connector 1 Snap-in 9mm Circular
- RS Stock No. 301-903
- Mfr. Part No. MLT6EH-LP316
- Brand Panduit
- Length 594mm
- Width 12.7 mm
- Colour Natural
- Material 316 Stainless Steel
- RS Stock No. 284-4960
- Mfr. Part No. SP-DSR-132
- Brand TBS de Buck B.V.
- Cross Sectional Area 0.75 mm²
- Number of Cores 25
- Sheath Colour Black
- Length 700mm
- RS Stock No. 214-9564
- Brand RS PRO
- Fitting Type Swivel
- Nominal Size 32mm
- Material Brass
- Thread Size M32
- RS Stock No. 350-098
- Mfr. Part No. 50595-4 FT
- Brand NEMIQ
- Cross Sectional Area 6 mm²
- Sheath Colour Black/Red
- Cable Shape Round
- Length 4m
- RS Stock No. 297-578
- Mfr. Part No. TRD695AGRY-7
- Brand L-Com
- Series TRD
- LAN Category Cat6a
- Length 7ft
- Terminated/Unterminated Terminated
- RS Stock No. 224-8685
- Mfr. Part No. 2181130203
- Brand Molex
- Connector 1 PicoBlade
- Series PicoBlade
- Connector 2 PicoBlade
- Series Number 218113
- RS Stock No. 175-9843
- Mfr. Part No. RKS4.5T-2/TXL
- Brand Turck
- Features Oil Resistant
- Series RKS4
- Cross Sectional Area 0.34 mm²
- Number of Cores 5
- RS Stock No. 290-780
- Mfr. Part No. 422001 OR005
- Brand Alpha Wire
- Cross Sectional Area 0.52 mm²
- Sheath Colour Orange
- American Wire Gauge 20 AWG
- Cable Shape Round
- RS Stock No. 114-101
- Mfr. Part No. 3636DBF
- Brand Bticino
- Features Corded
- Product Type Extension Socket
- Cable Length 1.5m
- Number of Sockets 6
- RS Stock No. 555-413
- Mfr. Part No. TC 105
- Brand Thomas & Betts
- RS Stock No. 821-4702
- Mfr. Part No. F221MS/1 BK032
- Brand Alpha Wire
- Sleeve Diameter 1.17 mm, 1.6 mm, 2.36 mm, 3.18 mm, 4.75mm
- Colour Black
- Shrunk Diameter Assortment
- Sleeve Type Heat Shrink
- RS Stock No. 269-5263
- Mfr. Part No. 7100229873
- Brand 3M
- Product Type Cable Joint Kit
- Joint Type Straight
- Cable Size 70 → 120mm²
- Number of Cores 1 → 5
- RS Stock No. 327-513
- Mfr. Part No. SP-DSR-211
- Brand TBS de Buck B.V.
- Cross Sectional Area 0.75 mm²
- Number of Cores 3
- Sheath Colour Black
- Length 2m
- RS Stock No. 558-982
- Brand RS PRO
- Connector 1 IEC C13
- Connector 2 Type B NEMA 5-15
- Connector 1 Gender Female
- Connector 1 Orientation Straight
- RS Stock No. 880-8307
- Mfr. Part No. LFHU25B-50M
- Brand Flexicon
- Nominal Diameter 25mm
- Material Galvanised Steel
- Conduit Type Flexible
- Outer Diameter 26mm
- RS Stock No. 210-0617
- Brand RS PRO
- Thread Size PG9
- Maximum Cable Diameter 8mm
- Minimum Cable Diameter 4mm
- Material Nickel Plated Brass
- RS Stock No. 671-878
- Mfr. Part No. TRD695SCR-Y-5
- Brand L-Com
- Series TRD
- LAN Category Cat6
- Length 5ft
- Terminated/Unterminated Terminated