3M Scotchcast Cable Joint Kit Straight Plastic Pouch, Transparent Mould Body, Aluminium Guard Bag, Epoxy Resin, Colour

Subtotal (1 unit)*

£298.79

(exc. VAT)

£358.55

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£298.79

*price indicative

RS Stock No.:
269-5263
Mfr. Part No.:
7100229873
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Cable Joint Kit

Kit Contents

Plastic Pouch, Transparent Mould Body, Aluminium Guard Bag, Epoxy Resin, Colour Mixing Indicator

Series

Scotchcast

Kit Type

Straight

Standards/Approvals

RoHS, SVHC, EN 50393

RoHS Status: Exempt

COO (Country of Origin):
BE

3M Scotchcast Series Cable Joint Kit, Straight Joint Type, 70 to 120mm² Cable Size - 7100229873


This cable joint kit is designed for efficient electrical connections in multi-core low-voltage energy applications. It provides a reliable, waterproof connection for cable sizes ranging from 70 to 120 mm², making it ideal for both indoor and outdoor installations. The resin-filled design enhances performance and user-friendliness.

Features & Benefits


• Resin 4GS ensures strong adhesion to various materials

• Closed mixing and pouring system prevents skin contact

• Transparent mould allows visibility during application

• Enhanced humidity resistance ensures effective curing

• Pre-cut foam seals enable straightforward installation

• Operating temperature range accommodates diverse environments

Applications


• Electrical cable jointing in industrial settings

• Suitable for underground and submerged installations

• Connecting non-shielded polymeric cables

• Compatible with low voltage energy cables up to 0.6/1.0(1.2) kV

What is the temperature range suitable for operation?


The product operates effectively between -40°C and +110°C continuously, with overload capabilities up to 130°C.

How should the resin be stored before use?


Store resin bags at temperatures above 10°C prior to mixing to ensure optimal performance.

Is training provided for installation?


Detailed instruction drawings are included to assist with the installation process, ensuring clarity for users.

How does one ensure proper mixing of the resin?


The resin should achieve a homogenous green colour when adequately mixed, indicating it is ready for use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy