3M Scotchcast Cable Joint Kit Straight Aluminium Guard Bag, Transparent Mould Body, Plastic Pouch, Epoxy Resin, Colour
- RS Stock No.:
- 269-5270
- Mfr. Part No.:
- 7100229878
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 269-5270
- Mfr. Part No.:
- 7100229878
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Joint Kit | |
| Kit Contents | Aluminium Guard Bag, Transparent Mould Body, Plastic Pouch, Epoxy Resin, Colour Mixing Indicator | |
| Series | Scotchcast | |
| Kit Type | Straight | |
| Standards/Approvals | RoHS, SVHC, EN 50393 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Joint Kit | ||
Kit Contents Aluminium Guard Bag, Transparent Mould Body, Plastic Pouch, Epoxy Resin, Colour Mixing Indicator | ||
Series Scotchcast | ||
Kit Type Straight | ||
Standards/Approvals RoHS, SVHC, EN 50393 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
3M Scotchcast Series Cable Joint Kit, Straight Joint Type, 1.5 to 6mm² Cable Size - 7100229878
This cable joint kit is designed for connecting non-shielded, polymeric, low-voltage energy cables, supporting sizes from 1.5mm² to 6mm². It provides a reliable solution for electrical cable connections in various settings, maintaining the integrity of cable joints under diverse conditions.
Features & Benefits
• Resin-filled design offers excellent insulation and mechanical protection
• Compatible with 1 to 5 core cables for versatile applications
• Transparent mould allows easy visibility during installation
• Humidity-resistant packaging protects materials until use
• Integrated mixing and pouring system minimises mess and waste
Applications
• Suitable for joints in underground and submerged cable installations
• Ideal for both indoor and outdoor requiring robust electrical connections
• Applicable for multi-core cable joint uses across electrical systems
How can I determine if this joint kit is compatible with my cables?
Check the specifications for cable core number and size to ensure compatibility.
Is the resin easy to handle during the application process?
Yes, the kit features a user-friendly mixing and pouring system for straightforward application.
What should I do if I notice any changes in resin appearance during storage?
Storage conditions can affect colour; confirm suitability before use.
Can this kit be used in high humidity environments?
Yes, it is designed to withstand humidity during both application and storage.
What precautions should be taken during installation?
Ensure the working area is clean and follow the provided handling instructions to prevent contamination.
Related links
- 3M Scotchcast Cable Joint Kit Straight Aluminium Guard Bag Transparent Mould Body Colour
- 3M Scotchcast Cable Joint Kit Straight Plastic Pouch Aluminium Guard Bag Colour
- 3M Scotchcast Cable Joint Kit Straight Aluminium Guard Bag Colour Mixing Indicator
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Epoxy Resin
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Transparent Mould Body
- 3M Scotchcast Cable Joint Kit Straight Epoxy Resin Transparent Mould Body
- 3M Scotchcast Cable Joint Kit Branch Epoxy Resin Colour Mixing Indicator
- 3M Scotchcast Cable Joint Kit Branch Colour Mixing Indicator Transparent Mould Body