3M Scotchcast Cable Joint Kit Straight Aluminium Guard Bag, Epoxy Resin, Colour Mixing Indicator, Plastic Pouch,
- RS Stock No.:
- 269-5261
- Mfr. Part No.:
- 7100229872
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 269-5261
- Mfr. Part No.:
- 7100229872
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Joint Kit | |
| Kit Contents | Aluminium Guard Bag, Epoxy Resin, Colour Mixing Indicator, Plastic Pouch, Transparent Mould Body | |
| Series | Scotchcast | |
| Kit Type | Straight | |
| Standards/Approvals | SVHC, RoHS, EN 50393 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Joint Kit | ||
Kit Contents Aluminium Guard Bag, Epoxy Resin, Colour Mixing Indicator, Plastic Pouch, Transparent Mould Body | ||
Series Scotchcast | ||
Kit Type Straight | ||
Standards/Approvals SVHC, RoHS, EN 50393 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
3M Scotchcast Series Cable Joint Kit, Straight Joint Type, 120 to 240mm² Cable Size - 7100229872
This cable joint kit is designed for creating robust electrical connections between non-shielded, polymeric low-voltage energy cables ranging from 120mm² to 240mm². Its sturdy construction supports installations in both indoor and outdoor settings, performing effectively in underground and submerged conditions.
Features & Benefits
• Easy handling with a one-part transparent mould body
• Humidity protection provided by an aluminium guard bag
• Closed mixing and pouring system prevents resin contact
• Strong adhesion to metals and plastics enhances durability
Applications
• Suitable for straight cable connections in electrical networks
• Accommodates configurations of single to five-core cables
• Effective for underground installations and submerged
• Provides mechanical protection for joints with connectors
What is the recommended temperature for storing the resin bags?
Resin bags should be stored at 10°C or warmer before mixing.
How can I ensure the correct mixing of the resin?
Mixing is complete when the resin turns a homogenous green colour.
Is the product compatible with different types of cables?
The kit is suitable for non-shielded polymeric low-voltage cables.
How do I protect the joint from pollution during installation?
A closure cap can be used to cover the dome and prevent contamination.
What is the shelf life of the resin in this kit?
The resin has a shelf life of 36 months when stored correctly under specified conditions.
Related links
- 3M Scotchcast Cable Joint Kit Branch Colour Mixing Indicator Aluminium Guard Bag
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Epoxy Resin
- 3M Scotchcast Cable Joint Kit Straight Plastic Pouch Aluminium Guard Bag Colour
- 3M Scotchcast Cable Joint Kit Straight Aluminium Guard Bag Transparent Mould Body Colour
- 3M Scotchcast Cable Joint Kit Straight Aluminium Guard Bag Plastic Pouch Colour
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Transparent Mould Body
- 3M Scotchcast Cable Joint Kit Straight Epoxy Resin Transparent Mould Body
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Aluminium Guard Bag, Epoxy