3M Scotchcast Cable Joint Kit Straight Epoxy Resin, Plastic Pouch, Transparent Mould Body, Colour Mixing Indicator,
- RS Stock No.:
- 269-5267
- Mfr. Part No.:
- 7100229875
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 269-5267
- Mfr. Part No.:
- 7100229875
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Joint Kit | |
| Kit Contents | Epoxy Resin, Plastic Pouch, Transparent Mould Body, Colour Mixing Indicator, Aluminium Guard Bag | |
| Series | Scotchcast | |
| Kit Type | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Joint Kit | ||
Kit Contents Epoxy Resin, Plastic Pouch, Transparent Mould Body, Colour Mixing Indicator, Aluminium Guard Bag | ||
Series Scotchcast | ||
Kit Type Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
3M Scotchcast Series Cable Joint Kit, Straight Joint Type, 1.5 to 16mm² Cable Size - 7100229875
This cable joint kit is designed for secure electrical cable connections, enabling straight cable joints that create seamless links between multi-core cables in various installations. Its resin filling provides robust protection against environmental factors, making it suitable for both indoor and outdoor use.
Features & Benefits
• Resin-filled design offers strong mechanical protection
• Waterproof materials ensure operation in damp conditions
• One-part mould simplifies handling and maintains connector spacing
• Closed mixing and pouring system minimises contamination risks
• Transparent pouch allows visual confirmation of mixing
• Extended operating temperature range ensures functionality in diverse conditions
Applications
• Insulating connections in low-voltage energy cables
• Suitable for underground and submerged joint
• Applicable in electrical and mechanical industries
• Ideal for installations requiring moisture protection
How do I prepare the resin for use?
Keep the resin bags warm, then mix components until they turn green.
What is the maximum cable size that it can accommodate?
It can handle cables ranging from 1.5mm² to 16mm² in size.
How do I ensure a proper seal during installation?
Use the pre-cut foam sealing elements for effective sealing without tools.
What temperature range is the product effective in?
It operates effectively from -40°C to +110°C during continuous use.
Related links
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Transparent Mould Body
- 3M Scotchcast Cable Joint Kit Straight Transparent Mould Body Epoxy Resin, Aluminium Guard
- 3M Scotchcast Cable Joint Kit Branch Colour Mixing Indicator Transparent Mould Body
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Transparent Mould Body, Aluminium Guard
- 3M Scotchcast Cable Joint Kit Straight Plastic Pouch Aluminium Guard Bag Colour
- 3M Scotchcast Cable Joint Kit Straight Aluminium Guard Bag Transparent Mould Body Colour
- 3M Scotchcast Cable Joint Kit Straight Aluminium Guard Bag Plastic Pouch Colour
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Aluminium Guard Bag, Epoxy