3M Scotchcast Cable Joint Kit Straight Transparent Mould Body, Colour Mixing Indicator, Epoxy Resin, Aluminium Guard
- RS Stock No.:
- 269-5252
- Mfr. Part No.:
- 7100229841
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 269-5252
- Mfr. Part No.:
- 7100229841
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Joint Kit | |
| Kit Contents | Transparent Mould Body, Colour Mixing Indicator, Epoxy Resin, Aluminium Guard Bag, Plastic Pouch | |
| Series | Scotchcast | |
| Kit Type | Straight | |
| Standards/Approvals | RoHS, EN 50393, SVHC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Joint Kit | ||
Kit Contents Transparent Mould Body, Colour Mixing Indicator, Epoxy Resin, Aluminium Guard Bag, Plastic Pouch | ||
Series Scotchcast | ||
Kit Type Straight | ||
Standards/Approvals RoHS, EN 50393, SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
3M Scotchcast Series Cable Joint Kit, Straight Joint Type, 16 to 25mm² Cable Size - 7100229841
This cable joint kit is designed for effective connections in low-voltage energy cables, suitable for both single-core and multi-core applications. It provides essential electrical insulation and mechanical protection, which are crucial for industries where cable integrity is vital. Its resin-filled formulation meets the demands of both indoor and outdoor installations, ensuring robust performance in challenging environments.
Features & Benefits
• Resin 4GS ensures effective adhesion to various materials
• Single-part mould allows for straightforward assembly and handling
• Humidity resistance enhances durability during curing
• Pre-cut foam sealing elements provide a precise fit for different cable diameters
• High operating temperature range accommodates diverse working conditions
Applications
• Used in low-voltage electrical networks for cable connections
• Suitable for outdoor and underground jointing tasks
• Appropriate for submerged environments in specific installations
• Applicable in projects requiring mechanical protection for connections
• Convenient for new installations and maintenance jobs
What is the maximum number of cores supported by the kit?
The kit supports up to five cores, accommodating various configurations.
Is it suitable for submerged applications?
Yes, it is designed for both underground and submerged environments.
How do I determine the correct resin mixing?
The resin changes to a homogeneous green colour when mixed correctly.
What is the shelf life of the resin used in this kit?
The resin has a shelf life of 36 months when stored properly.
Can it be used for both indoor and outdoor installations?
Yes, it is suitable for indoor and outdoor applications, ensuring versatility.
Related links
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Transparent Mould Body, Aluminium Guard
- 3M Scotchcast Cable Joint Kit Branch Epoxy Resin Colour Mixing Indicator
- 3M Scotchcast Cable Joint Kit Straight Epoxy Resin Transparent Mould Body
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Aluminium Guard Bag, Epoxy
- 3M Scotchcast Cable Joint Kit Branch Colour Mixing Indicator Transparent Mould Body
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Transparent Mould Body
- 3M Scotchcast Cable Joint Kit Straight Plastic Pouch Aluminium Guard Bag Colour
- 3M Scotchcast Cable Joint Kit Straight Colour Mixing Indicator Epoxy Resin