99673 Products showing for Automation & Control Gear
- RS Stock No. 285-476
- Mfr. Part No. 15G-44-0230-BF
- Brand Parker
- Power Rating 11 kW
- Phase 3
- Supply Voltage 380 → 480 V ac
- Current Rating 23 A
- RS Stock No. 237-3175
- Mfr. Part No. 1SVR450117R1400
- Brand ABB
- Current Ratio 25.00
- Bore Size 50mm
- Series CM
- Transformer Type Current Transformer
- RS Stock No. 588-519
- Mfr. Part No. OBR5000-18GK40A-E2
- Brand Pepperl + Fuchs
- Sensor Style Cylindrical
- Detection Type Retroreflective
- Detection Range 0 → 5 m
- Output Type PNP
- RS Stock No. 215-1519
- Mfr. Part No. E3FB-DP26-F2
- Brand Omron
- Detection Type Diffuse
- Detection Range 1 m
- Output Type PNP
- Electrical Connection M12 Connector
- RS Stock No. 245-787
- Brand RS PRO
- Supply Voltage 24 V
- Lens Colour Yellow
- Current Type DC
- Light Effect Continuous lighting
- RS Stock No. 455-3227
- Mfr. Part No. 641.500.00
- Brand Werma
- Range KombiSIGN 71
- Series 641
- Component Type Beacon
- Current Type AC, DC
- RS Stock No. 872-2685
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 4.5mm
- Probe Length 300mm
- Maximum Temperature Sensed +1100°C
- RS Stock No. 269-0877
- Mfr. Part No. 14036843
- Brand WIKA
- Pressure Reading Type Gauge
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 9bar
- Accuracy ± 0.1 %
- RS Stock No. 316-254
- Mfr. Part No. PMP43-AAKAKFN6B3PABTA3EJA3
- Brand Endress+Hauser
- Pressure Reading Type Absolute
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 10bar
- Accuracy 0.075 %
- RS Stock No. 275-3938
- Mfr. Part No. 3RH2122-2FW40
- Brand Siemens
- Coil Voltage 48 V dc
- Number of Poles 4
- Contact Voltage Rating 690 V ac
- Contact Current Rating 10 A
- RS Stock No. 284-8515
- Mfr. Part No. PPC002-156CAH08512WAED2P
- Brand Wachendorff
- Manufacturer Series PPC002
- Product Range Panel PC
- Display Type TFT-LCD
- Display Size 15.6 in
- RS Stock No. 204-2771
- Brand RS PRO
- Force Measured Compression
- Force/ Load Measurement Range 500kg
- IP Rating IP66
- Housing Material Aluminium
- RS Stock No. 210-9894
- Mfr. Part No. LC1D80R7
- Brand Schneider Electric
- Coil Voltage 440 V ac
- Number of Poles 3
- Contact Current Rating 80 A
- Power Rating 45 kW
- RS Stock No. 245-5465
- Mfr. Part No. EPACK-1PH/32A/500V/V2CL/TCP
- Brand Eurotherm
- Output Type Relay
- Supply Voltage 500 V
- Size 229.5 x 117 x 192mm
- Control Type 1 Phase
- RS Stock No. 193-6762
- Mfr. Part No. LLG210D324-004
- Brand SSt Sensing Limited
- Device Type Liquid Level Switch
- Mounting Type Threaded Mount
- Switch Output PNP
- Body Material Stainless Steel 316L
- RS Stock No. 156-432
- Mfr. Part No. 3RF3410-1BD04
- Brand Siemens
- Coil Voltage 24 V DC
- Number of Poles 3
- Contact Voltage Rating 600 V
- Contact Current Rating 7.4 A
- RS Stock No. 907-6047
- Brand RS PRO
- Features Lamp Included,Multifunction
- Supply Voltage 10 → 30 V dc
- Light Effect Flashing
- Lens Colour Amber
- RS Stock No. 240-9011
- Mfr. Part No. MK9151.11 2-450kOhm AC220-240V
- Brand Dold
- Number of Inputs 1
- Mounting Style DIN Rail
- Probe Voltage 10V ac
- Supply Voltage 220 → 240 V ac
- RS Stock No. 299-252
- Mfr. Part No. R412026835
- Brand EMERSON ? AVENTICS
- Device Type Air Flow Monitor
- Minimum Flow Rate 8 l/min
- Maximum Flow Rate 1630 L/min
- Supply Voltage 17 → 30 V dc
- RS Stock No. 407-1523
- Brand RS PRO
- Insulation Material Kapton
- Length 20m
- Maximum Operating Temperature +250°C
- Thermocouple Type K