Omron Diffuse Photoelectric Sensor, 1 m Detection Range
- RS Stock No.:
- 215-1519
- Mfr. Part No.:
- E3FB-DP26-F2
- Brand:
- Omron
Subtotal (1 unit)*
£71.90
(exc. VAT)
£86.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.90 |
*price indicative
- RS Stock No.:
- 215-1519
- Mfr. Part No.:
- E3FB-DP26-F2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Type | Diffuse | |
| Detection Range | 1 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Series | E3FB | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Type Diffuse | ||
Detection Range 1 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Series E3FB | ||
The Omron E3FB series photoelectric sensor having PNP type output. It has diffuse reflective type sensing method which can sense up to 1000 mm. This sensor has a metal body.
IP67 degree of protection
Related links
- Omron Diffuse Photoelectric Sensor 1000 mm Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 4 m Detection Range
- Omron Diffuse Photoelectric Sensor 300 m Detection Range
- Omron Background Suppression Photoelectric Sensor 100 mm Detection Range
- Omron Polarised Retro Reflection Photoelectric Sensor 300 mm Detection Range

