99673 Products showing for Automation & Control Gear
- RS Stock No. 124-2561
- Mfr. Part No. RSF47Y100GF/RS
- Brand Sensata / Cynergy3
- Device Type Float
- Mounting Type Horizontal
- Switch Output NO/NC
- Body Material Polyvinylidene Fluoride
- RS Stock No. 714-1619
- Mfr. Part No. 872C-N6NP8-D4
- Brand Allen Bradley
- Sensor Technology Inductive
- Thread Size M8
- Body Style Threaded Barrel
- Detection Range 6 mm
- RS Stock No. 184-430
- Mfr. Part No. IF5905
- Brand ifm electronic
- Sensor Technology Inductive
- Thread Size M12
- Body Style Threaded Barrel
- Detection Range 7 mm
- RS Stock No. 370-9407
- Mfr. Part No. R11-2048
- Brand Reckmann
- Accessory Type Bayonet Adapter
- For Use With Bayonet Probe
- Application Connector
- RS Stock No. 266-1504
- Mfr. Part No. E3FB-DN22
- Brand Omron
- Sensor Style Cylindrical
- Detection Type Diffuse
- Detection Range 300 m
- Output Type PNP
- RS Stock No. 822-4677
- Mfr. Part No. EE-SX872A 2M
- Brand Omron
- Sensor Style Fork
- Detection Type Through Beam
- Detection Range 5 mm
- Output Type NPN
- RS Stock No. 264-6139
- Mfr. Part No. 245375
- Brand Clifford & Snell
- Supply Voltage 24 V dc
- Lens Colour Clear
- Mounting Style Wall or Bulkhead
- Current Type DC
- RS Stock No. 317-616
- Mfr. Part No. BZCT160
- Brand Broyce Control
- Current Ratio 1/1000A
- Bore Size 160mm
- Series BZCT
- Transformer Type Toroidal Ring
- RS Stock No. 725-5547
- Brand RS PRO
- Features Enclosure
- Power Rating 11 kW
- Motor Starter Type Star Delta
- Voltage Rating 230 V ac
- RS Stock No. 146-5838
- Mfr. Part No. SLC440COM-E-1610-30
- Brand Schmersal
- Range 440COM
- Series SLC440COM
- Beam Resolution 30mm
- Component Type Sender
- RS Stock No. 746-6996
- Mfr. Part No. 1SVR730021R2300 CT-MVS.23S
- Brand ABB
- Depth 113.4mm
- Supply Voltage 380 → 440 V ac
- RS Stock No. 818-1756
- Mfr. Part No. EE-SX675-WR 1M
- Brand Omron
- Sensor Style Fork
- Detection Type Through Beam
- Detection Range 5 mm
- Output Type NPN
- RS Stock No. 711-6086
- Mfr. Part No. 1SBL296001R2100 AF38Z-30-00-21
- Brand ABB
- Coil Voltage 24 V ac/dc
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- Contact Current Rating 24 A
- RS Stock No. 889-1390
- Mfr. Part No. DX10-10
- Brand Flowline
- Device Type Ultrasonic Level Sensor
- Mounting Type Vertical
- Body Material Polycarbonate
- Cable Length 1.2m
- RS Stock No. 395-184
- Mfr. Part No. AWM5101VN
- Brand Honeywell
- Media Monitored Dry Gas
- Device Type Amplified
- Minimum Flow Rate 0 sLpm
- Maximum Flow Rate 5 SLPM
- RS Stock No. 230-0820
- Mfr. Part No. EF009SB
- Brand Eaton
- Supply Voltage 25.5 → 35 V dc
- Lens Colour White
- Mounting Style Wall Mount
- Current Type DC
- RS Stock No. 185-3040
- Mfr. Part No. 956.050.67
- Brand Werma
- Accessory Type Bulb
- Colour White
- Dimensions 45 (Dia.) x 75 mm
- Bulb Type LED
- RS Stock No. 768-6597
- Brand RS PRO
- Insulation Material PVC
- Length 2m
- Maximum Operating Temperature +105°C
- Thermocouple Type J
- RS Stock No. 283-6096
- Mfr. Part No. TLH-0300
- Brand Novotechnik
- Encoder Technology Linear Potentiometer
- Series TLH
- Output Signal Type Voltage Divider
- Stroke 300 mm, 310 mm
- RS Stock No. 268-9313
- Mfr. Part No. 48783581
- Brand WIKA
- Input Type PT100
- Output Type 4 → 20 mA
- Diameter 49.5 mm
- Minimum Temperature Input 0°C