99673 Products showing for Automation & Control Gear
- RS Stock No. 203-3323
- Mfr. Part No. 6XV1870-2E
- Brand Siemens
- For Use With Permanent Installation, Standard Cable With Rigid Cores For Fast
- Series 6XV18
- Maximum Operating Temperature +80°C
- RS Stock No. 215-7841
- Mfr. Part No. FQ-XL
- Brand Omron
- For Use With Sensor
- RS Stock No. 239-2371
- Mfr. Part No. NPI-19M-100A2
- Brand Amphenol Advanced Sensors
- Pressure Reading Type Absolute
- Minimum Pressure Reading 0psi
- Maximum Pressure Reading 100psi
- Output Type Digital
- RS Stock No. 905-5661
- Mfr. Part No. PAXLA0U0
- Brand Red Lion
- Current Type DC
- Number of Digits 5
- Display Type LED
- Cutout Height 49.5mm
- RS Stock No. 209-2559
- Mfr. Part No. IQ40-40NPOKC0K
- Brand SICK
- Sensor Technology Inductive
- Body Style Block
- Detection Range 40 mm
- Digital Switching Output Type PNP
- RS Stock No. 181-0609
- Mfr. Part No. E8PC-100T-E
- Brand Omron
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10MPa
- Output Type PNP
- RS Stock No. 173-0068
- Mfr. Part No. AZ-1000
- Brand Nuvotem Talema
- Current Ratio 1000:1
- Series AZ
- Input Current 50A
- Overall Height 21.5mm
- RS Stock No. 201-7648
- Mfr. Part No. 190986 DILMT80(RDC24)
- Brand Eaton
- Coil Voltage 24 V dc
- Number of Poles 3
- Contact Current Rating 80 A
- Power Rating 37 kW
- RS Stock No. 287-1168
- Mfr. Part No. DPL002-116N002P
- Brand Wachendorff
- Manufacturer Series DPL002
- Display Type TFT-LCD
- Display Size 11.6 in
- Manufacturer Part No. DPL002-116N002P
- RS Stock No. 215-7200
- Mfr. Part No. E3S-AT61
- Brand Omron
- Sensor Style Block
- Detection Type Through Beam
- Detection Range 7 m
- Output Type NPN
- RS Stock No. 233-9119
- Mfr. Part No. 7MH5121-4KF00
- Brand Siemens
- Force Measured Compression
- Force/ Load Measurement Range 3000kg
- Series SIWAREX WL
- RS Stock No. 181-7287
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 3mm
- Probe Length 500mm
- Maximum Temperature Sensed +1100°C
- RS Stock No. 136-5268
- Mfr. Part No. 3RM1207-2AA04
- Brand Siemens
- Power Rating 3 kW
- Motor Starter Type Reversing
- Range SIRIUS
- Overall Length 141.6mm
- RS Stock No. 497-091
- Mfr. Part No. HTR 50-SB
- Brand LEM
- Current Ratio 100:1
- Bore Size 21mm
- Series HTR
- Sensor Technology Open Loop
- RS Stock No. 241-332
- Mfr. Part No. 136488 ZEB32-20
- Brand Eaton
- Contact Current Rating 20 A
- Series Eaton Moeller Series
- Normal State Configuration 1NC, 1NO
- RS Stock No. 739-6755
- Mfr. Part No. AC2250
- Brand ifm electronic
- Operating Voltage 26.5 → 31.6V dc
- Weight 136g
- IP Rating IP20
- Temperature Range -25 → 70 °C
- RS Stock No. 211-2574
- Mfr. Part No. LA9D5017
- Brand Schneider Electric
- Accessory Type Kit for Star Delta Starter
- For Use With LC1D40-D50
- Range TeSys D
- Better World Product Yes
- RS Stock No. 257-3673
- Mfr. Part No. VZ02
- Brand Schneider Electric
- Number of Contacts 1
- Mounting Style Side Mount
- Series VZ02
- Contact Current Rating 10 A
- RS Stock No. 269-1306
- Mfr. Part No. 48727987
- Brand WIKA
- Sensor Type RTD
- Minimum Temperature Sensed -40°C
- Maximum Temperature Sensed +199.9°C
- Series TR75
- RS Stock No. 266-9764
- Mfr. Part No. IMA18-05BE1ZC0S
- Brand SICK
- Sensor Technology Inductive
- Thread Size M18
- Body Style Threaded Barrel
- Detection Range 5 mm