98347 Products showing for Automation & Control Gear
- RS Stock No. 286-9981
- Mfr. Part No. 6084487
- Brand SICK
- Device Type UHF Transponder
- Length 55mm
- Width 36.2mm
- RS Stock No. 248-5454
- Mfr. Part No. 11BG0601A400
- Brand Lovato
- Coil Voltage 400 VAC
- Number of Poles 3
- Contact Current Rating 16 A
- Power Rating 18 kW
- RS Stock No. 104-043
- Mfr. Part No. YL80/DL/A/RF/HV/SU/WR
- Brand Clifford & Snell
- Supply Voltage 24 V dc
- Lens Colour Amber
- Mounting Style Wall Mount
- Current Type AC, DC
- RS Stock No. 205-4969
- Mfr. Part No. WL8-N2231
- Brand SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 4 m
- Output Type NPN
- RS Stock No. 262-3212
- Brand RS PRO
- Thermocouple Type T
- Probe Diameter 1/0.315mm
- Probe Length 5m
- Maximum Temperature Sensed +250°C
- RS Stock No. 266-8202
- Mfr. Part No. IM08-02BNO-ZTK
- Brand SICK
- Sensor Technology Inductive
- Thread Size M8
- Body Style Threaded Barrel
- Detection Range 2 mm
- RS Stock No. 271-9970
- Mfr. Part No. 3RH29162DA11
- Brand Siemens
- Number of Contacts 2
- Normal State Configuration 1NO + 1NC
- Mounting Style Snap-On Mounting
- Range SIRIUS
- RS Stock No. 273-9155
- Mfr. Part No. BFA09570400
- Brand Lovato
- Power Rating 90 kW
- Motor Starter Type Star Delta
- Range BFA095
- Voltage Rating 440 V ac
- RS Stock No. 273-8785
- Mfr. Part No. 11BGF09T4A024
- Brand Lovato
- Coil Voltage 24 V
- Number of Poles 4
- Contact Voltage Rating 690 V
- Contact Current Rating 4 A
- RS Stock No. 886-2095
- Mfr. Part No. YN01-24751WS000000
- Brand Sifam Tinsley
- Maximum Current 400 A
- Voltage Output 75mV
- Shunt Type Brass-Ended
- RS Stock No. 636-596
- Mfr. Part No. DXR2.E12P-102A / S55376-C108
- Brand Siemens
- Properties Measured Cooling, Current And Voltage, Heating
- Display Type Analog Signal
- Cutout Height 104.5mm
- Cutout Width 180mm
- RS Stock No. 240-9314
- Mfr. Part No. IK8813.81 AC50/60Hz 230V 1-20M
- Brand Dold
- Supply Voltage 230 V ac
- Number of Channels 1
- Contact Configuration SPDT
- Height 86mm
- RS Stock No. 601-118
- Mfr. Part No. GRM-H-60-48-I-OL-0-0-0-0-0
- Brand Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS Stock No. 201-3463
- Mfr. Part No. MPW80i-3-U040
- Brand WEG
- Current Rating 40 A
- Range MPW
- Motor Protection Component Circuit Breaker
- RS Stock No. 274-0152
- Mfr. Part No. 294-1J-1.5-350-200
- Brand Electrotherm
- Thermocouple Type J
- Probe Diameter 1.5mm
- Probe Length 200mm
- Maximum Temperature Sensed +700°C
- RS Stock No. 687-525
- Mfr. Part No. SMF621
- Brand ifm electronic
- Maximum Flow Rate 3000 L/min
- Electrical Connection M12
- Control Output Analogue
- Supply Voltage 18 → 32 V
- RS Stock No. 285-4083
- Mfr. Part No. M40E-034033RB0
- Brand SICK
- Series M40E
- Beam Resolution 400mm
- Component Type Receiver
- Safety Type Type 4
- RS Stock No. 266-8159
- Mfr. Part No. HTB18L-B4A5BB
- Brand SICK
- Sensor Style Rectangular
- Detection Type Proximity
- Detection Range 300 mm
- Output Type NPN, PNP
- RS Stock No. 350-619
- Mfr. Part No. ULS200SD3YH0000
- Brand Gems Sensors
- Device Type Solid-State Point Level Sensor
- Mounting Type M12 x 1.5
- Body Material 316L Stainless Steel
- Series ULS-200
- RS Stock No. 596-600
- Mfr. Part No. PV7023
- Brand ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 60bar
- Accuracy ± 0.5 %