98324 Products showing for Automation & Control Gear
- RS Stock No. 248-5454
- Mfr. Part No. 11BG0601A400
- Brand Lovato
- Coil Voltage 400 VAC
- Number of Poles 3
- Contact Current Rating 16 A
- Power Rating 18 kW
- RS Stock No. 205-4969
- Mfr. Part No. WL8-N2231
- Brand SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 4 m
- Output Type NPN
- RS Stock No. 266-8202
- Mfr. Part No. IM08-02BNO-ZTK
- Brand SICK
- Sensor Technology Inductive
- Thread Size M8
- Body Style Threaded Barrel
- Detection Range 2 mm
- RS Stock No. 215-4912
- Brand RS PRO
- Insulation Material PFA
- Length 10m
- Maximum Operating Temperature +260°C
- Thermocouple Type K
- RS Stock No. 271-9970
- Mfr. Part No. 3RH29162DA11
- Brand Siemens
- Number of Contacts 2
- Normal State Configuration 1NO + 1NC
- Mounting Style Snap-On Mounting
- Range SIRIUS
- RS Stock No. 273-8785
- Mfr. Part No. 11BGF09T4A024
- Brand Lovato
- Coil Voltage 24 V
- Number of Poles 4
- Contact Voltage Rating 690 V
- Contact Current Rating 4 A
- RS Stock No. 886-2095
- Mfr. Part No. YN01-24751WS000000
- Brand Sifam Tinsley
- Maximum Current 400 A
- Voltage Output 75mV
- Shunt Type Brass-Ended
- RS Stock No. 284-8048
- Mfr. Part No. 8000-88712-7080760
- Brand Murrelektronik Limited
- Accessory Type Cable
- Series EXACT12
- Cable Length 7.6m
- Connector Type M12 Connector
- RS Stock No. 636-596
- Mfr. Part No. DXR2.E12P-102A / S55376-C108
- Brand Siemens
- Properties Measured Cooling, Current And Voltage, Heating
- Display Type Analog Signal
- Cutout Height 104.5mm
- Cutout Width 180mm
- RS Stock No. 656-6017
- Mfr. Part No. IK8810.41/003 AC230V 0.5-10M/2-40M
- Brand Dold
- Supply Voltage 230 V ac
- Number of Channels 1
- Height 89mm
- Depth 58mm
- RS Stock No. 240-9314
- Mfr. Part No. IK8813.81 AC50/60Hz 230V 1-20M
- Brand Dold
- Supply Voltage 230 V ac
- Number of Channels 1
- Contact Configuration SPDT
- Height 86mm
- RS Stock No. 601-118
- Mfr. Part No. GRM-H-60-48-I-OL-0-0-0-0-0
- Brand Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS Stock No. 201-3463
- Mfr. Part No. MPW80i-3-U040
- Brand WEG
- Current Rating 40 A
- Range MPW
- Motor Protection Component Circuit Breaker
- RS Stock No. 274-0152
- Mfr. Part No. 294-1J-1.5-350-200
- Brand Electrotherm
- Thermocouple Type J
- Probe Diameter 1.5mm
- Probe Length 200mm
- Maximum Temperature Sensed +700°C
- RS Stock No. 687-525
- Mfr. Part No. SMF621
- Brand ifm electronic
- Maximum Flow Rate 3000 L/min
- Electrical Connection M12
- Control Output Analogue
- Supply Voltage 18 → 32 V
- RS Stock No. 266-8159
- Mfr. Part No. HTB18L-B4A5BB
- Brand SICK
- Sensor Style Rectangular
- Detection Type Proximity
- Detection Range 300 mm
- Output Type NPN, PNP
- RS Stock No. 350-619
- Mfr. Part No. ULS200SD3YH0000
- Brand Gems Sensors
- Device Type Solid-State Point Level Sensor
- Mounting Type M12 x 1.5
- Body Material 316L Stainless Steel
- Series ULS-200
- RS Stock No. 236-2517
- Mfr. Part No. CMM-PD02
- Brand Delta Electronics
- Accessory Type Communication Card
- For Use With MS300
- Series CMM
- RS Stock No. 219-9004
- Mfr. Part No. TM5ACTB16
- Brand Schneider Electric
- Accessory Type Connection Accessory
- For Use With Discrete I/O module 24 V DC
- Range Modicon TM5
- RS Stock No. 251-8267
- Mfr. Part No. 281.470.68
- Brand Werma
- Supply Voltage 230 V
- Light Effect Continuous lighting
- Lens Colour Red
- Mounting Style Surface