98644 Products showing for Automation & Control Gear
- RS Stock No. 764-8886
- Mfr. Part No. 1SBL236201R2100 AF26Z-40-00-21
- Brand ABB
- Coil Voltage 24 V ac/dc
- Number of Poles 4
- Contact Voltage Rating 690 V ac
- Contact Current Rating 45 A
- RS Stock No. 218-9925
- Mfr. Part No. 14071245
- Brand WIKA
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 40bar
- Accuracy ± 0.25%
- RS Stock No. 778-1905
- Mfr. Part No. 31V-4D0012-BE-2S-0000
- Brand Parker
- Features STO,Filter Included,Control Panel
- Power Rating 5.5 kW
- Phase 3
- Supply Voltage 400 V ac
- RS Stock No. 404-067
- Mfr. Part No. GLV18-55/59/102/159
- Brand Pepperl + Fuchs
- Sensor Style Barrel
- Detection Type Retroreflective
- Detection Range 4 m
- Output Type NPN
- RS Stock No. 690-266
- Mfr. Part No. FTC262-2A32J1
- Brand Endress+Hauser
- Device Type Point Level Switch
- Mounting Type Threaded Mount
- Switch Output PNP
- Body Material PPS
- RS Stock No. 205-5848
- Mfr. Part No. 712006
- Brand Jumo
- Probe Length 40mm
- Probe Diameter 8mm
- Minimum Temperature Sensed -40°C
- Maximum Temperature Sensed 180 °C
- RS Stock No. 221-0228
- Mfr. Part No. 192E1327
- Brand Socomec
- Maximum Value 10A
- Current Type DC
- Cutout Height 72mm
- Cutout Width 72mm
- RS Stock No. 287-8862
- Mfr. Part No. PXM50-1 / S55623-H133
- Brand Siemens
- Manufacturer Series PXM50
- Display Type LCD TFT
- Display Size 15.6 in
- Manufacturer Part No. PXM50-1 / S55623-H133
- RS Stock No. 252-3213
- Mfr. Part No. 3RB20562FX2
- Brand Siemens
- FLC Motor Rating 200 A
- Contact Current Rating 4 A
- Range SIRIUS
- Pole Configuration 3P
- RS Stock No. 212-9082
- Mfr. Part No. 34D-P400G-DA1-AA
- Brand Norgren
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 400bar
- Accuracy ?0.5 %
- RS Stock No. 274-2648
- Mfr. Part No. 1FK2208-4AC10-0MA0
- Brand Siemens
- Maximum Output Torque 66 Nm
- Supply Voltage 400 → 480 V
- Output Speed 2000 rpm
- Power Rating 3.55 kW
- RS Stock No. 743-5668P
- Mfr. Part No. 981HE2B1WA1F16
- Brand Vishay
- Length 22mm
- RS Stock No. 293-385
- Mfr. Part No. R55FVBQ
- Brand Banner
- Detection Type Discrete
- Detection Range 12 mm or 50 mm
- Output Type Bipolar (NPN/PNP)
- Electrical Connection 5-pin M12 Integral QD
- RS Stock No. 285-1890
- Mfr. Part No. IM12-04NNS-ZC1
- Brand SICK
- Sensor Technology Inductive
- Thread Size M12
- Body Style Threaded Barrel
- Detection Range 4 mm
- RS Stock No. 601-561
- Mfr. Part No. GRM-H-120-48-AN-OL-FAN61-0-0-1-0
- Brand Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS Stock No. 293-131
- Mfr. Part No. QS18VP6RQ
- Brand Banner
- Sensor Style Rectangular
- Detection Type Opposed
- Detection Range 20 m
- Output Type PNP
- RS Stock No. 154-288
- Mfr. Part No. 3RT2325-1AG20
- Brand Siemens
- Coil Voltage 110 V ac
- Number of Poles 4
- Contact Voltage Rating 690 V
- Contact Current Rating 35 A
- RS Stock No. 227-753
- Mfr. Part No. RG2-002AAB-NN-020,0 - MAT9941301 (20m)
- Brand Igus
- Accessory Type Cable
- For Use With BOSCH REXROTH Drive
- Series readycable
- Voltage Range 50 V
- RS Stock No. 216-6636
- Mfr. Part No. NMRV-P090 15,0 160*28 35 B3 MV
- Brand Motovario
- Gear Ratio 15:01
- Gearbox Type Worm
- Maximum Output Torque 539 Nm
- Shaft Diameter 35mm
- RS Stock No. 155-738
- Mfr. Part No. 3RT1076-6SF36
- Brand Siemens
- Coil Voltage 96 → 127 V
- Number of Poles 3
- Contact Voltage Rating 1 kV
- Contact Current Rating 500 A