Banner Opposed Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range

Subtotal (1 unit)*

£93.67

(exc. VAT)

£112.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.67

*price indicative

RS Stock No.:
293-131
Mfr. Part No.:
QS18VP6RQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Opposed

Detection Range

20 m

Output Type

PNP

Electrical Connection

Pigtail QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Sensor is a cutting edge miniature photoelectric device designed to fulfil diverse sensing requirements in compact applications. Engineered with exceptional optical performance, it seamlessly integrates into virtually any mounting scenario while offering robust features at an affordable price point. With a versatile operating voltage range and capabilities across various sensing modes, this sensor is perfect for industries ranging from automation to robotics. Equipped with bright LED indicators, it provides immediate visual feedback on operational status, ensuring ease of use and installation.

Versatile connectivity options accommodate various installation needs
High speed output response ensures quick detections and actions
Designed to comply with stringent industry standards for reliability
Customisable for specific applications through a range of sensing modes
User friendly adjustment capabilities allow for simple sensitivity tuning

Related links