Banner Opposed Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range
- RS Stock No.:
- 331-888
- Mfr. Part No.:
- QS18VN6R
- Brand:
- Banner
Subtotal (1 unit)*
£79.86
(exc. VAT)
£95.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.86 |
*price indicative
- RS Stock No.:
- 331-888
- Mfr. Part No.:
- QS18VN6R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 20 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 20 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner QS18 Series Sensor represents the pinnacle of miniature self contained photoelectric sensing technology perfectly engineered to fit a myriad of mounting situations. This innovative device delivers exceptional optical performance rivaling larger models while operating efficiently within a voltage range that meets diverse application needs. With its remarkable output response time and robust sealed housing it is ideal for environments requiring agility and resilience.
Sturdy construction provides durability in challenging conditions
High speed response ensures quick detection and minimal downtime
User friendly design allows for straightforward installation and adjustment
Multiple output configurations offer flexibility for different applications
Equipped with advanced indicators for immediate operational feedback
Engineered to maintain performance across a wide temperature range
High speed response ensures quick detection and minimal downtime
User friendly design allows for straightforward installation and adjustment
Multiple output configurations offer flexibility for different applications
Equipped with advanced indicators for immediate operational feedback
Engineered to maintain performance across a wide temperature range
Related links
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range

