Banner Opposed Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range
- RS Stock No.:
- 331-557
- Mfr. Part No.:
- DS18VP6RQ8
- Brand:
- Banner
Subtotal (1 unit)*
£78.87
(exc. VAT)
£94.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.87 |
*price indicative
- RS Stock No.:
- 331-557
- Mfr. Part No.:
- DS18VP6RQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 2 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 2 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- MX
The Banner Sensors are designed for versatility and exceptional performance in diverse applications. These miniature sensors are housed in a robust design that allows for multiple mounting options, ensuring compatibility with various setups. With patented retroreflective capabilities, the sensors simplify alignment for users, providing an efficient solution for detecting objects within their field of view.
Includes a bright LED indicator for easy status monitoring
Wide beam detection simplifies alignment and increases performance
Allows for the selection of various cable lengths to suit installation needs
Wide beam detection simplifies alignment and increases performance
Allows for the selection of various cable lengths to suit installation needs
Related links
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range

