Banner Opposed Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range
- RS Stock No.:
- 285-981
- Mfr. Part No.:
- Q126EQ3
- Brand:
- Banner
Subtotal (1 unit)*
£65.07
(exc. VAT)
£78.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.07 |
*price indicative
- RS Stock No.:
- 285-981
- Mfr. Part No.:
- Q126EQ3
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 2 m | |
| Output Type | Emitter | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 2 m | ||
Output Type Emitter | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Sensor features a bright, visible red (640 nm) light source for clear detection. Standard models are available with either a 4-wire 2 m (6.5 ft) or 9 m (30 ft) cable, or a 3 or 4-wire 150 mm (6 in) pigtail with a Pico-style M8 threaded connector. It offers solid-state, bipolar outputs, including one current sourcing (PNP) and one current sinking (NPN), standard on 4-wire models, providing versatile connectivity options for various applications.
Single output solid-state PNP or NPN standard on Q3 models
Light Operate (LO) or Dark Operate (DO), depending on model
Light Operate (LO) or Dark Operate (DO), depending on model
Related links
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range
- Banner Opposed Photoelectric Sensor 213 m Detection Range

