Banner Opposed Photoelectric Sensor, Rectangular Sensor, 1.2 m Detection Range
- RS Stock No.:
- 331-970
- Mfr. Part No.:
- VS25EVQ-18495
- Brand:
- Banner
Subtotal (1 unit)*
£74.93
(exc. VAT)
£89.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.93 |
*price indicative
- RS Stock No.:
- 331-970
- Mfr. Part No.:
- VS25EVQ-18495
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 1.2 m | |
| Output Type | NPN | |
| Electrical Connection | Integral Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 1.2 m | ||
Output Type NPN | ||
Electrical Connection Integral Cable | ||
- COO (Country of Origin):
- MX
The Banner Sensor is designed to revolutionise sensing applications in compact environments delivering high precision in a miniature form factor. The vs2 series features advanced opposed mode technology making it ideal for challenging installations where space is at a premium. With robust construction and a versatile output configuration it offers reliable performance across various industrial applications. Exceptional sensing capabilities are paired with user friendly installation options ensuring that you'll achieve optimal results with minimal effort.
Supports both light operate and dark operate configurations for flexible usage
Offers integrated cables or quick disconnect options for hassle free installation
Robust ABS housing with a clear lens provides durability in various environments
Reliable performance with protection against reverse polarity and transient voltages
Includes dual LED indicators for real time power and output status monitoring
Complies with international IP67 and NEMA 6 ratings for superior environmental resistance
Offers integrated cables or quick disconnect options for hassle free installation
Robust ABS housing with a clear lens provides durability in various environments
Reliable performance with protection against reverse polarity and transient voltages
Includes dual LED indicators for real time power and output status monitoring
Complies with international IP67 and NEMA 6 ratings for superior environmental resistance
Related links
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range

