Banner Opposed Photoelectric Sensor, Rectangular Sensor, 1.2 m Detection Range
- RS Stock No.:
- 331-968
- Mfr. Part No.:
- VS25EVQ
- Brand:
- Banner
Subtotal (1 unit)*
£74.93
(exc. VAT)
£89.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.93 |
*price indicative
- RS Stock No.:
- 331-968
- Mfr. Part No.:
- VS25EVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 1.2 m | |
| Output Type | Solid State Switch | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 1.2 m | ||
Output Type Solid State Switch | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained sensor represents the pinnacle of precision sensing technology, specifically crafted for tight spaces where conventional solutions fall short. Equipped to operate between 10 V dc to 30 V dc, it features a visible red sensing beam that makes it highly effective in various applications. This device ensures versatility with options for dark or light operate models and supports both NPN and PNP outputs. The ingenious design allows for both cabled and quick disconnect configurations, facilitating easy installation and maintenance.
Totally self contained design for hassle free integration
Available in pairs or as individual units for tailored solutions
Robust construction ensures durability even in challenging environments
Lightweight design increases ease of installation and application
LED indicators provide real time feedback on operational status
Wide compatibility with 2 wire and 3 wire models for diverse setups
Optional mounting hardware for versatile positioning
Available in pairs or as individual units for tailored solutions
Robust construction ensures durability even in challenging environments
Lightweight design increases ease of installation and application
LED indicators provide real time feedback on operational status
Wide compatibility with 2 wire and 3 wire models for diverse setups
Optional mounting hardware for versatile positioning
Related links
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

