Banner Opposed Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 331-453
- Mfr. Part No.:
- QS30R
- Brand:
- Banner
Subtotal (1 unit)*
£96.63
(exc. VAT)
£115.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.63 |
*price indicative
- RS Stock No.:
- 331-453
- Mfr. Part No.:
- QS30R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 60 m | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 60 m | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Word Beam Sensor offers a sophisticated approach to photoelectric sensing with its universal voltage capabilities and robust design. Ideal for various applications, this self contained sensor is encased in a durable housing that ensures reliable performance under diverse environmental conditions. Its infrared sensing mode enables exceptional range and precision, making it suitable for both industrial and commercial use.
User friendly design simplifies installation and integration into existing systems
LED indicators provide clear operational feedback for enhanced system monitoring
Comprehensive technical support is readily available online for user assistance
Optimised for precision while reducing installation time and effort
Mechanically robust design promises a long operational life with minimal maintenance
LED indicators provide clear operational feedback for enhanced system monitoring
Comprehensive technical support is readily available online for user assistance
Optimised for precision while reducing installation time and effort
Mechanically robust design promises a long operational life with minimal maintenance
Related links
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range

