Banner Opposed Photoelectric Sensor, Barrel Sensor, 60 m Detection Range

Subtotal (1 unit)*

£126.20

(exc. VAT)

£151.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.20

*price indicative

RS Stock No.:
331-951
Mfr. Part No.:
SM30SP6RQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Opposed

Detection Range

60 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Integral QD

COO (Country of Origin):
US
The Banner SM30 Series EZ BEAM opposed mode sensor is designed for reliable performance in the most demanding industrial environments. Constructed with leak proof, 30 mm threaded VALOX barrels, this sensor is ideal for high humidity and high pressure washdown applications, ensuring durability and consistent operation in harsh conditions. Featuring a sensing range of up to 60 metres, the sensor operates on a versatile 10 to 30V dc supply and delivers complementary outputs for various configurations.

Designed to withstand high pressure wash down applications without compromising functionality
Compact design ensures easy installation in tight spaces
Optimum performance is maintained even in extreme temperature ranges
Fully encapsulated electronics protect against dust and moisture
Various mounting options offer flexibility for specific installation requirements

Related links