Banner Opposed Photoelectric Sensor, Barrel Sensor, 150 m Detection Range

Subtotal (1 unit)*

£243.52

(exc. VAT)

£292.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£243.52

*price indicative

RS Stock No.:
331-490
Mfr. Part No.:
SMA30PELQDB
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Opposed

Detection Range

150 m

Electrical Connection

3 pin Mini style QD3

COO (Country of Origin):
US
The Banner SM30 Series 30 mm Barrel Sensor is designed for precise detection in the most demanding applications. This opposed mode infrared photoelectric sensor harnesses advanced EZ BEAM technology, ensuring reliable sensing performance without the need for adjustments. Constructed from stainless steel, it features a positive sealing that exceeds NEMA 6P and IP67 ratings, making it well suited for environments requiring high durability and resistance to wash down conditions.

Modulation frequency options prevent interference in multi sensor setups
EZ BEAM technology guarantees reliable operation with minimal adjustments
Designed to excel in equipment wash down environments
Universal voltage adaptability caters to diverse power supply needs
High excess gain maximises the operational range for greater versatility
Simple installation and integration enhance user experience

Related links