Banner Opposed Photoelectric Sensor, 150 m Detection Range

Subtotal (1 unit)*

£264.23

(exc. VAT)

£317.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.23

*price indicative

RS Stock No.:
294-608
Mfr. Part No.:
SM2A30PRLQD
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Opposed

Detection Range

150 m

Output Type

SPST

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Opposed mode infrared photoelectric sensor is specifically designed for demanding applications, offering exceptional reliability and performance in challenging environments. Built with a robust stainless steel housing, the sensor is resistant to wash down and harsh conditions, ensuring longevity and consistent operation. Its advanced EZ BEAM technology eliminates the need for adjustments, while a high sensing range of up to 150 metres makes it ideal for extensive monitoring tasks.

Robust stainless steel housing enhances durability in harsh environments
High excess gain facilitates reliable sensing at extended distances
EZ BEAM technology eliminates the need for frequent adjustments
Superior sealing prevents moisture ingress which ensuring dependable operation
Compatible with a broad spectrum of voltage inputs for flexible application
Offers multiple output types for integration with various systems

Related links