Banner Infrared Photoelectric Sensor, 150 m Detection Range
- RS Stock No.:
- 294-631
- Mfr. Part No.:
- SM30SRL
- Brand:
- Banner
Subtotal (1 unit)*
£318.44
(exc. VAT)
£382.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £318.44 |
*price indicative
- RS Stock No.:
- 294-631
- Mfr. Part No.:
- SM30SRL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Infrared | |
| Detection Range | 150 m | |
| Output Type | BIPOLAR NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Infrared | ||
Detection Range 150 m | ||
Output Type BIPOLAR NPN/PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner SM30 Series 30 mm Barrel Sensor is a robust sensing solution designed for particularly challenging applications. Engineered with advanced technology this sensor guarantees reliable operation in harsh environments while delivering high performance sensing capabilities. Its stainless steel construction ensures durability making it ideal for use in demanding conditions where exposure to water and contaminants is common.
Positive sealing prevents moisture ingress allowing for wash down applications
Modulation frequencies prevent crosstalk in multiple sensor setups
Bi Modal output offers flexibility for various operating modes
High excess gain enables effective sensing up to 150 m
Compatible with a range of cable configurations for easy integration
Compact design allows for easy installation in tight spaces
Modulation frequencies prevent crosstalk in multiple sensor setups
Bi Modal output offers flexibility for various operating modes
High excess gain enables effective sensing up to 150 m
Compatible with a range of cable configurations for easy integration
Compact design allows for easy installation in tight spaces
Related links
- Banner Infrared Photoelectric Sensor, 150 m Detection Range
- Banner Infrared Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Diffuse Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Sensor 3 m Detection Range

