Banner Infrared Photoelectric Photoelectric Sensor, Barrel Sensor, 150 m Detection Range

Subtotal (1 unit)*

£339.16

(exc. VAT)

£406.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£339.16

*price indicative

RS Stock No.:
294-633
Mfr. Part No.:
SM30SRLC
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared Photoelectric

Detection Range

150 m

Output Type

BIPOLAR NPN/PNP

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Infrared photoelectric sensor is designed for particularly challenging environments. The robust construction and unique EZ BEAM technology ensure hassle free operation with no need for adjustments making it ideal for a multitude of applications. Its exceptional sensing range and superior sealing capabilities meet and exceed NEMA 6P and IP67 standards ensuring reliable performance even in harsh conditions.

Compatible with a range of modulation frequencies to prevent interference
Adaptable to both AC and DC powered applications without compromising performance
Light operated outputs offer flexibility in diverse setups
Easy to connect with standard wiring configurations minimising installation time
High excess gain enables effective sensing over long distances

Related links