Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 60 m Detection Range
- RS Stock No.:
- 294-837
- Mfr. Part No.:
- S30SN6R
- Brand:
- Banner
Subtotal (1 unit)*
£103.53
(exc. VAT)
£124.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.53 |
*price indicative
- RS Stock No.:
- 294-837
- Mfr. Part No.:
- S30SN6R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner S30 Sensors DC Voltage Series offers a robust solution for a wide range of sensing applications, featuring self contained, DC operated capabilities. With a focus on precision and reliability, this advanced sensor is expertly designed for environments where accurate distance and presence detection are crucial. From its leak proof design rated at NEMA 6P to its extensive operating range, the S30SN6R seamlessly adapts to various industrial settings.
Built to withstand harsh environmental conditions
User friendly wiring diagrams facilitate easy installation
Outstanding features for advanced sensing applications
Effective in detecting objects within its specified range
Visual indicators alert users to operational status
Designed with a leak proof structure for added durability
Complies with stringent safety and electrical regulations
User friendly wiring diagrams facilitate easy installation
Outstanding features for advanced sensing applications
Effective in detecting objects within its specified range
Visual indicators alert users to operational status
Designed with a leak proof structure for added durability
Complies with stringent safety and electrical regulations
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range

