Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 600 mm Detection Range
- RS Stock No.:
- 294-819
- Mfr. Part No.:
- S30AW3FF600Q1
- Brand:
- Banner
Subtotal (1 unit)*
£165.63
(exc. VAT)
£198.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.63 |
*price indicative
- RS Stock No.:
- 294-819
- Mfr. Part No.:
- S30AW3FF600Q1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 600 mm | |
| Output Type | SPST Solid-state Light Operate | |
| Switching Mode | Light Switching | |
| Electrical Connection | 4 Pin M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 600 mm | ||
Output Type SPST Solid-state Light Operate | ||
Switching Mode Light Switching | ||
Electrical Connection 4 Pin M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner Self Contained sensor represents cutting edge technology in the realm of fixed field sensing. Designed specifically for applications requiring robust performance in harsh environments, it excels in detecting objects across a wide range of reflectivity. Ingeniously constructed to be completely epoxy encapsulated, it offers exceptional durability whilst maintaining reliability without the necessity for manual adjustments. The innovative optics and electronics allow for seamless operation, effectively catering to varying sensing needs even in demanding conditions.
Utilises advanced EZ BEAM technology for optimal sensing
Completely sealed for protection against water and dust ingress
Light or dark operate output configurations to suit specific application needs
Supports a wide range of operational voltages for enhanced compatibility
In built protection circuitry safeguards against electrical disturbances
Compact design easily integrates into existing systems and setups
Completely sealed for protection against water and dust ingress
Light or dark operate output configurations to suit specific application needs
Supports a wide range of operational voltages for enhanced compatibility
In built protection circuitry safeguards against electrical disturbances
Compact design easily integrates into existing systems and setups
Related links
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 30 mm Detection Range

