Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£70.00

(exc. VAT)

£84.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.00

*price indicative

RS Stock No.:
294-398
Mfr. Part No.:
S18SN6DQ-19161
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

100 mm

Output Type

NPN

Electrical Connection

4 Pin M12 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner S18 series sensors are designed to deliver exceptional performance in a compact and robust build making them ideal for a plethora of applications. This technology offers cutting edge sensing capabilities with its versatile configurations ensuring reliability and precision in various operational environments. With an impressive range and advanced features these sensors are perfect for both industrial automation and safety applications providing users with a dependable solution for detecting objects and monitoring processes.

Advanced LED indicators provide immediate feedback on operational status
Highly effective in environments with potential electrical interference
Robust housing design ensures durability in harsh conditions
Wide operating temperature range accommodates diverse applications
Flexible wiring options enhance compatibility with existing systems
Sensing modes adapted for specific tasks improve detection accuracy

Related links