Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 25 m, NPN/PNP, IP67, IP68, IP69K
- RS Stock No.:
- 294-414
- Mfr. Part No.:
- T18-2NAELIR-Q8
- Brand:
- Banner
Subtotal (1 unit)*
£55.58
(exc. VAT)
£66.70
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 19 October 2026
- Plus 24 unit(s) shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | £55.58 |
*price indicative
- RS Stock No.:
- 294-414
- Mfr. Part No.:
- T18-2NAELIR-Q8
- Brand:
- Banner
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Infrared LED | |
| Output Type | NPN/PNP | |
| Terminal Type | M12 Connector | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | M12 | |
| Light Source | Infrared LED | |
| Minimum Operating Temperature | -40°C | |
| Materials Detected | Metal, Paper, Plastic | |
| IP Rating | IP67, IP68, IP69K | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | ECOLAB | |
| Series | T18-2 | |
| Housing Material | Polybutylene Terephthalate Polyester | |
| Mount Type | M18 Threaded Mount | |
| Detection Range | 25 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Product Type Photoelectric Sensor | ||
Detection Type Infrared LED | ||
Output Type NPN/PNP | ||
Terminal Type M12 Connector | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 30V dc | ||
Interface Type M12 | ||
Light Source Infrared LED | ||
Minimum Operating Temperature -40°C | ||
Materials Detected Metal, Paper, Plastic | ||
IP Rating IP67, IP68, IP69K | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 100mA | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification ECOLAB | ||
Series T18-2 | ||
Housing Material Polybutylene Terephthalate Polyester | ||
Mount Type M18 Threaded Mount | ||
Detection Range 25 m | ||
- COO (Country of Origin):
- MX
Related links
- Banner Infrared LED Photoelectric Sensor 30 mm IP67 IP69K
- Banner Infrared LED Photoelectric Sensor 200 mm IP67 IP69K
- Banner Infrared LED Photoelectric Sensor 30 mm IP67 IP69K
- Banner Visible Red LED Photoelectric Sensor 25 m IP67 IP69K
- Banner Infrared LED Photoelectric Sensor 100 mm IP67 IP69K
- Banner Infrared LED Photoelectric Sensor 50 mm IP69K IP67
- Banner Through Beam Photoelectric Sensor 25 m IP67 IP69K
- Banner Photoelectric Sensor 25 m IP67 IP68
