Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 6 m Detection Range

Subtotal (1 unit)*

£100.57

(exc. VAT)

£120.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.57

*price indicative

RS Stock No.:
294-425
Mfr. Part No.:
T18-2VNLPC-Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Visible Red LED

Detection Range

6 m

Output Type

NPN

Electrical Connection

4 Pin M12 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Epoxy Encapsulated Right Angle Sensor is designed for robust performance in challenging environments. Offering a sleek compact design that fits seamlessly into tight spaces it is engineered to excel in demanding applications particularly within the food and beverage industry. The sensor's epoxy encapsulation provides superior protection against moisture and contaminants ensuring longevity and reliability.

Highly visible output indicators enhance operational feedback and monitoring
Easy to align and set up optimising object detection accuracy
Two LEDs provide clear status indicators for operational assurance
No field replaceable components ensure low maintenance needs

Related links