Banner Visible Red LED Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range

Subtotal (1 unit)*

£129.16

(exc. VAT)

£154.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.16

*price indicative

RS Stock No.:
294-490
Mfr. Part No.:
Q40SN6LPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Visible Red LED

Detection Range

6 m

Output Type

NPN

Electrical Connection

4 Pin M12 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Q40 Series DC operated infrared sensor designed specifically for precision and reliability in sensing applications. With a distinctive polarized retroreflective mode, this advanced device offers exceptional object detection capabilities within a compact form factor. Engineered to operate effectively in challenging environments, it ensures efficient sensing while maintaining performance consistency. Safety is paramount, as this sensor is not intended for personnel protection applications, emphasising its ideal use in industrial and automation settings.

High excess gain allows detection of low reflectivity objects
Leak proof design ensures reliable performance even in harsh conditions
Customisable cable lengths enhance flexibility during installation
Advanced circuitry protects against false pulses on power up
Unique sensing axis configuration optimises detection capabilities

Related links