Banner Visible Red LED Photoelectric Sensor, Rectangular Sensor, 0.08 → 9 m Detection Range
- RS Stock No.:
- 294-787
- Mfr. Part No.:
- Q45BW13LVQ
- Brand:
- Banner
Subtotal (1 unit)*
£174.51
(exc. VAT)
£209.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.51 |
*price indicative
- RS Stock No.:
- 294-787
- Mfr. Part No.:
- Q45BW13LVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Visible Red LED | |
| Detection Range | 0.08 → 9 m | |
| Output Type | Relay | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Pin Mini Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Visible Red LED | ||
Detection Range 0.08 → 9 m | ||
Output Type Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Pin Mini Integral QD | ||
- COO (Country of Origin):
- US
The Banner Retroreflective photoelectric sensor is a high performance device designed to deliver precise object detection while excelling in challenging environments. With a robust lens emitting a visible red light at 680 nm, it offers improved alignment capabilities for seamless integration into automation applications. This sensor effectively utilises advanced diffuse sensing technology, enabling it to detect objects based on the reflection of its own emitted light. Its rugged design is complemented by an NEMA 6P and IEC IP67 rating, making it suitable for operators in harsh conditions.
High excess gain allows for detection in challenging conditions
Premium construction enables resistance to wash down practices
Optically isolated solid state switch promotes safety and efficiency
User friendly design features readily visible status indicators
Versatile installation options cater to diverse operational needs
Premium construction enables resistance to wash down practices
Optically isolated solid state switch promotes safety and efficiency
User friendly design features readily visible status indicators
Versatile installation options cater to diverse operational needs
Related links
- Banner Visible Red LED Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.15 → 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 2 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 50 mm Detection Range

