Banner Visible Red LED Photoelectric Sensor, Rectangular Sensor, 0.08 → 9 m Detection Range
- RS Stock No.:
- 294-964
- Mfr. Part No.:
- Q45VR2LVQ
- Brand:
- Banner
Subtotal (1 unit)*
£140.99
(exc. VAT)
£169.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.99 |
*price indicative
- RS Stock No.:
- 294-964
- Mfr. Part No.:
- Q45VR2LVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Visible Red LED | |
| Detection Range | 0.08 → 9 m | |
| Output Type | Relay | |
| Electrical Connection | Mini - Style Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Visible Red LED | ||
Detection Range 0.08 → 9 m | ||
Output Type Relay | ||
Electrical Connection Mini - Style Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Cutting-edge retroreflective sensor designed to excel in challenging environments. Its visible red sensing beam simplifies alignment, making installation efficient and reducing downtime. Equipped with advanced features such as polarized technology, this sensor effectively filters out unwanted reflections, ensuring reliable sensing performance even in less-than-ideal conditions.
Robust housing provides excellent protection against harsh environments
Designed for a wide range of applications ensuring multipurpose usability
Compatible with various accessories for enhanced functionality
Designed for a wide range of applications ensuring multipurpose usability
Compatible with various accessories for enhanced functionality
Related links
- Banner Visible Red LED Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.15 → 6 m Detection Range
- Banner Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 2 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range
- Banner Visible Red Laser Photoelectric Sensor 200 → 1400 mm Detection Range

