Banner Visible Red Laser Photoelectric Sensor, Rectangular Sensor, 200 → 1400 mm Detection Range
- RS Stock No.:
- 294-970
- Mfr. Part No.:
- Q60VR3LAF1400
- Brand:
- Banner
Subtotal (1 unit)*
£429.87
(exc. VAT)
£515.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £429.87 |
*price indicative
- RS Stock No.:
- 294-970
- Mfr. Part No.:
- Q60VR3LAF1400
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Visible Red Laser | |
| Detection Range | 200 → 1400 mm | |
| Output Type | Relay | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Visible Red Laser | ||
Detection Range 200 → 1400 mm | ||
Output Type Relay | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Robust and versatile laser adjustable-field sensor designed for precise detection tasks in challenging environments. Engineered to enhance operational efficiency, this self-contained unit incorporates advanced laser technology to accurately sense objects while disregarding irrelevant background interference. With its heavy-duty ABS/polycarbonate blend housing, rated IEC IP67 and NEMA 6, the sensor ensures durability and reliability even in harsh conditions.
Designed with an IP67 rating ensuring protection against dust and water
Compatible with a wide voltage range facilitating easier integration across applications
Provides continuous status indicators for ataglance verification of operational settings
Incorporates a mechanical design suited for both indoor and outdoor use
Compatible with a wide voltage range facilitating easier integration across applications
Provides continuous status indicators for ataglance verification of operational settings
Incorporates a mechanical design suited for both indoor and outdoor use
Related links
- Banner Visible Red Laser Photoelectric Sensor 38 mm Detection Range
- Banner Visible Red Laser Photoelectric Sensor 100 mm Detection Range
- Banner Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Background suppression Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Laser Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.15 → 6 m Detection Range

