Banner Laser Photoelectric Sensor, Rectangular Sensor, 200 → 2000 mm Detection Range
- RS Stock No.:
- 294-973
- Mfr. Part No.:
- Q60VR3LAF2000
- Brand:
- Banner
Subtotal (1 unit)*
£476.19
(exc. VAT)
£571.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £476.19 |
*price indicative
- RS Stock No.:
- 294-973
- Mfr. Part No.:
- Q60VR3LAF2000
- Brand:
- Banner
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
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Laser | |
| Detection Range | 200 → 2000 mm | |
| Output Type | SPDT | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Laser | ||
Detection Range 200 → 2000 mm | ||
Output Type SPDT | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner State-of-the-art adjustable-field laser sensor designed for precision detection in a variety of industrial applications. Engineered with advanced background suppression technology, this sensor accurately identifies objects with low reflectivity while effectively ignoring irrelevant stimuli beyond its adjustable cutoff distance.
Remote programming options bolster installation flexibility and convenience
Optical design allows for focused alignment improving accuracy
Programmable output delays customisable from 8 milliseconds to 16 seconds
Optical design allows for focused alignment improving accuracy
Programmable output delays customisable from 8 milliseconds to 16 seconds
Related links
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Laser Photoelectric Sensor 95 → 1800 mm Detection Range
- Banner Laser Photoelectric Sensor 35 → 310 mm Detection Range
- Banner Laser Photoelectric Sensor 100 → 1000 mm Detection Range IO-LINK
- Banner Visible Red Laser Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Visible Red Laser Photoelectric Sensor 38 mm Detection Range