Banner Laser Photoelectric Sensor, Rectangular Sensor, 95 → 1800 mm Detection Range

Subtotal (1 unit)*

£388.45

(exc. VAT)

£466.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£388.45

*price indicative

RS Stock No.:
292-734
Mfr. Part No.:
Q5ZKLAF1800-Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Laser

Detection Range

95 → 1800 mm

Output Type

NPN/PNP

Electrical Connection

4 Pin M12 Rotatable Connector

COO (Country of Origin):
US
The Banner Global Laser Measurement Sensor with IO-Link is engineered to deliver precision measurements with exceptional reliability. This advanced Class 2 laser sensor operates seamlessly within a sensing range of 95 mm to 1800 mm, making it ideal for a variety of applications. Its robust construction, coupled with a multifunction output, allows easy integration into existing systems.

High excess gain ensures reliable detection for various target types
Wide environmental rating of IP67 protects against moisture and dust ingress
Programmable output delivers customizable performance for specific applications
Userfriendly TEACH mode simplifies the teaching process for quick setup

Related links