Banner Laser Photoelectric Sensor, Rectangular Sensor, 100 → 1000 mm Detection Range IO-LINK
- RS Stock No.:
- 292-679
- Mfr. Part No.:
- LE550KQ
- Brand:
- Banner
Subtotal (1 unit)*
£796.63
(exc. VAT)
£955.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £796.63 |
*price indicative
- RS Stock No.:
- 292-679
- Mfr. Part No.:
- LE550KQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Laser | |
| Detection Range | 100 → 1000 mm | |
| Output Type | NPN/PNP | |
| Electrical Connection | M12 Integral QD | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Laser | ||
Detection Range 100 → 1000 mm | ||
Output Type NPN/PNP | ||
Electrical Connection M12 Integral QD | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- US
The Banner Laser Sensor is designed to enhance precision in gauging applications with its advanced laser technology. It offers unparalleled measurement ranges from 100 mm up to 1000 mm, making it ideal for versatile industrial environments. Equipped with a state-of-the-art two-line, eight-character LCD display, this sensor provides real-time distance measurements for efficient monitoring.
Supports Smart Sensor Profile for enhanced compatibility
Fast switching response time contributes to operational efficiency
Robust design withstands various environmental conditions
Fast switching response time contributes to operational efficiency
Robust design withstands various environmental conditions
Related links
- Banner Photoelectric Sensor 100 → 1000 mm Detection Range IO-LINK
- Banner Background Suppression Distance Sensor 100-1000 mm Detection Range
- SICK Distance Distance Sensor 100 → 1000 mm Detection Range
- Banner Ultrasonic Barrel Proximity Sensor 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- Banner Laser Photoelectric Sensor 35 → 310 mm Detection Range
- Banner Laser Photoelectric Sensor 95 → 1800 mm Detection Range

