Banner Visible Red Laser Photoelectric Sensor, Rectangular Sensor, 38 mm Detection Range
- RS Stock No.:
- 294-969
- Mfr. Part No.:
- Q45VR3CV
- Brand:
- Banner
Subtotal (1 unit)*
£173.52
(exc. VAT)
£208.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.52 |
*price indicative
- RS Stock No.:
- 294-969
- Mfr. Part No.:
- Q45VR3CV
- Brand:
- Banner
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
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Visible Red Laser | |
| Detection Range | 38 mm | |
| Output Type | Relay | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Visible Red Laser | ||
Detection Range 38 mm | ||
Output Type Relay | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Convergent sensor designed for precise detection applications, particularly adept at reflective sensing of small parts or profiles. Engineered with a robust design, this sensor excels in environments requiring highly reliable performance. Its small, focused spot size enables accurate monitoring of objects approaching from the side, while its durable construction ensures longevity even in demanding conditions.
Compact design allows for installation in tight spaces
Highly focused spot size enhances detection of small objects
Durable construction withstands harsh industrial environments
Versatile for reflective sensing applications which ensuring reliability
Simple installation process saves time and resources
Highly focused spot size enhances detection of small objects
Durable construction withstands harsh industrial environments
Versatile for reflective sensing applications which ensuring reliability
Simple installation process saves time and resources
Related links
- Banner Visible Red Laser Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Visible Red Laser Photoelectric Sensor 100 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.15 → 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 50 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range